Parametric results for: 74lvc74adb,112 under FF/Latches

Filter Your Search

31 - 40 of 70,399 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74HCS74QDRQ1
Texas Instruments
$0.0877 Buy Yes Yes Active 5 V 42 ns 2 1 YES SOP YES POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 45 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC-14 compliant EAR99 8542.39.00.01 2019-08-25 Texas Instruments
SN74HCS74QPWRQ1
Texas Instruments
$0.0877 Buy Yes Yes Active 5 V 42 ns 2 1 YES TSSOP YES POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 45 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant EAR99 8542.39.00.01 2019-06-27 Texas Instruments
74LVC1G175GW-Q100H
Nexperia
$0.0886 Buy Yes Active 3.3 V 17 ns 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA SOT-363, 6 PIN compliant Nexperia TSSOP 6 SOT363-2
MC74HC112ADG
onsemi
$0.0890 Buy Yes Yes Obsolete 4.5 V 250 ns 2 1 YES SOP 20 MHz 50 pF POSITIVE EDGE HC/UH J-K FLIP-FLOP CMOS 35 MHz 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI compliant 8542.39.00.01 onsemi SOIC 16 LEAD 16 751B-05
SN74AHCT74PWR
Texas Instruments
$0.0898 Buy Yes Yes Active 5 V 10 ns 10 ns 2 1 YES TSSOP 65 MHz 50 pF POSITIVE EDGE AHCT/VHCT/VT D FLIP-FLOP CMOS 70 MHz 8 mA COMPLEMENTARY 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 14
SN74HC74PWR
Texas Instruments
$0.0909 Buy Yes Yes Active 5 V 220 ns 2 1 YES TSSOP 25 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 29 MHz 5.2 mA COMPLEMENTARY 40 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 14
SN74AUP1G79DCKR
Texas Instruments
$0.0911 Buy Yes Yes Active 1.2 V 24 ns 24 ns 1 1 YES TSSOP 220 MHz 30 pF POSITIVE EDGE 3-STATE AUP/ULP/V D FLIP-FLOP CMOS 260 MHz 4 mA TRUE 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SC-70, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOIC 5
SN74AHC74PWR
Texas Instruments
$0.0914 Buy Yes Yes Active 3.3 V 17.5 ns 10.5 ns 2 1 YES TSSOP 75 MHz 50 pF POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 110 MHz 8 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 14
74AHCT1G79GV,125
Nexperia
$0.0932 Buy Yes Active 5 V 11 ns 1 1 YES TSSOP POSITIVE EDGE AHCT/VHCT D FLIP-FLOP CMOS 70 MHz TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA PLASTIC, SOT-753, SC-74A, 5 PIN compliant 8542.39.00.01 Nexperia TSOP 5 SOT753
SN74AHCT74DR
Texas Instruments
$0.0945 Buy Yes Yes Active 5 V 10 ns 10 ns 2 1 YES SOP 65 MHz 50 pF POSITIVE EDGE AHCT/VHCT/VT D FLIP-FLOP CMOS 70 MHz 8 mA COMPLEMENTARY 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14