Parametric results for: cd4515be under Decoder/Drivers

Filter Your Search

31 - 40 of 27,303 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LV138ARGYR
Texas Instruments
$0.1175 Yes Yes Active 2.5 V 25 ns 25 ns 1 8 YES HVQCCN 50 pF 3-STATE LV/LV-A/LVX/H 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm TEXAS INSTRUMENTS INC QFN 16 compliant EAR99 8542.39.00.01 Texas Instruments
74ACT138SC
onsemi
$0.1175 Yes Yes Active 5 V 11.5 ns 1 YES SOP ACT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC-16 compliant EAR99 8542.39.00.01 onsemi SOIC-16 751B-05
74HC138D-Q100,118
Nexperia
$0.1178 Yes Active 5 V 225 ns 1 YES SOP HC/UH 3-LINE TO 8-LINE DECODER CMOS STANDARD INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 16 compliant Nexperia SOP-16 SOT109-1
MC74HC138ADR2G
onsemi
$0.1180 Yes Yes Active 5 V 205 ns 41 ns 1 YES SOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS STANDARD 4 mA INVERTED 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD 16 compliant EAR99 8542.39.00.01 onsemi 751B-05
MC74LCX138DTR2G
onsemi
$0.1188 Yes Yes Active 3.3 V 7.2 ns 6 ns 1 YES TSSOP LVC/LCX/Z 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 24 mA INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-16 16 compliant EAR99 8542.39.00.01 onsemi 948F-01
SN74AHCT138DBR
Texas Instruments
$0.1204 Yes Yes Active 5 V 13 ns 12 ns 1 8 YES SSOP 50 pF 3-STATE AHCT/VHCT/VT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
74AHCT139D,118
Nexperia
$0.1208 Yes Active 5 V 11.5 ns 2 YES SOP AHCT/VHCT 2-LINE TO 4-LINE DECODER CMOS STANDARD INVERTED 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 16 compliant EAR99 8542.39.00.01 Nexperia 3.90 MM, PLASTIC, SOT-109-1, SO-16 SOT109-1 1999-09-01
SN74AHCT138PWR
Texas Instruments
$0.1211 Yes Yes Active 5 V 13 ns 12 ns 1 8 YES TSSOP 50 pF 3-STATE AHCT/VHCT/VT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC138PWR
Texas Instruments
$0.1212 Yes Yes Active 3.3 V 18 ns 11.5 ns 1 8 YES TSSOP 50 pF AHC/VHC/H/U/V 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC138DR
Texas Instruments
$0.1214 Yes Yes Active 3.3 V 18 ns 11.5 ns 1 8 YES SOP 50 pF AHC/VHC/H/U/V 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments