Parametric results for: CD4515BEX98 under Decoder/Drivers

Filter Your Search

11 - 20 of 27,303 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AC138MTC
onsemi
$0.0933 Yes Yes Obsolete 5 V 15 ns 15 ns 1 YES TSSOP 50 pF AC 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD INVERTED 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ONSEMI TSSOP-16 TSSOP-16 948F-01 compliant EAR99 8542.39.00.01 onsemi
SN74LV138ADR
Texas Instruments
$0.0949 Yes Yes Active 2.5 V 25 ns 25 ns 1 8 YES SOP 50 pF 3-STATE LV/LV-A/LVX/H 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC compliant EAR99 8542.39.00.01 Texas Instruments 16
NC7SZ18P6X
onsemi
$0.0951 Yes Yes Active 1.8 V 10.5 ns 10.5 ns 1 YES TSSOP 15 pF 3-STATE LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD 32 mA TRUE 100 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 419AD compliant EAR99 8542.39.00.01 onsemi
NC7SZ19P6X
onsemi
$0.1029 Yes Yes Active 1.8 V 11 ns 5.4 ns 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD 24 mA COMPLEMENTARY 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 419B-02 compliant EAR99 8542.39.00.01 onsemi
SN74LVC1G19DCKR
Texas Instruments
$0.1063 Yes Yes Active 1.8 V 16.1 ns 5.2 ns 1 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD 32 mA COMPLEMENTARY 10 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments 6
SN74LV138ATDGVR
Texas Instruments
$0.1069 Yes Yes Active 5 V 14 ns 13 ns 1 8 YES TSSOP 50 pF LV/LV-A/LVX/H 3-LINE TO 8-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TVSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments 16
SN74LV138APWRG4
Texas Instruments
$0.1069 Yes Yes Active 2.5 V 25 ns 25 ns 1 8 YES TSSOP 50 pF 3-STATE LV/LV-A/LVX/H 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP compliant EAR99 8542.39.00.01 Texas Instruments 16
74HC138PW,118
Nexperia
$0.1073 Yes Active 5 V 225 ns 1 YES TSSOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP-16 SOT403-1 compliant EAR99 8542.39.00.01 Nexperia 16 1993-01-01
SN74HC138DRG4
Texas Instruments
$0.1098 Yes Yes Active 5 V 225 ns 45 ns 1 8 YES SOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC compliant EAR99 8542.39.00.01 Texas Instruments 16
SN74AHCT138DGVR
Texas Instruments
$0.1098 Yes Yes Active 5 V 13 ns 12 ns 1 8 YES TSSOP 50 pF 3-STATE AHCT/VHCT/VT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC compliant EAR99 8542.39.00.01 Texas Instruments 16