Parametric results for: MC10E016FNR2 under Counters

Filter Your Search

21 - 30 of 49,713 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74HC161DR
Texas Instruments
$0.1319 Buy Yes Yes Active 5 V 255 ns 46 ns 1 4 YES SOP 25 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS RCO OUTPUT 29 MHz YES 5.2 mA SYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV161APW
Texas Instruments
$0.1338 Buy No Obsolete 2.5 V 22.5 ns 11.5 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC163PW
Texas Instruments
$0.1338 Buy No Obsolete 5 V 255 ns 46 ns 1 4 YES TSSOP 25 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS RCO OUTPUT 29 MHz YES 5.2 mA SYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC161NSR
Texas Instruments
$0.1352 Buy Yes Yes Active 5 V 255 ns 46 ns 1 4 YES SOP 25 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS RCO OUTPUT 29 MHz YES 5.2 mA SYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV161ANSR
Texas Instruments
$0.1364 Buy Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
74HC163PW,112
Nexperia
$0.1377 Buy Yes Obsolete 5 V 56 ns 1 4 YES TSSOP 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS TCO OUTPUT 18 MHz YES SYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP 16 compliant 8542.39.00.01 Nexperia SOT-403-1, TSSOP-16 SOT403-1
CD4024BPWR
Texas Instruments
$0.1382 Buy Yes Yes Active 5 V 360 ns 160 ns 1 7 YES TSSOP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 12 STAGES AVAILABLE 24 MHz NO 1.5 mA ASYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
74HCT393DB,112
Nexperia
$0.1388 Buy Yes Obsolete 5 V 38 ns 2 4 YES SSOP 50 pF UP NEGATIVE EDGE HCT BINARY COUNTER CMOS 18 MHz YES ASYNCHRONOUS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 14 compliant 8542.39.00.01 Nexperia 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 SOT337-1 1993-01-01
74HC4017D,652
Nexperia
$0.1389 Buy Yes Obsolete 5 V 75 ns 1 10 YES SOP UP POSITIVE EDGE HC/UH RING COUNTER CMOS JOHNSON COUNTER WITH 10 DECODED OUTPUTS 20 MHz YES SYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 16 compliant EAR99 8542.39.00.01 Nexperia 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16 SOT109-1 1990-12-01
CD4020BPWR
Texas Instruments
$0.1413 Buy Yes Yes Active 5 V 360 ns 160 ns 1 14 YES TSSOP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 12 STAGES AVAILABLE 24 MHz NO 1.5 mA ASYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments