Filter Your Search
31 - 40 of 34,990 results
![]() |
2308-1HPGG
Integrated Device Technology Inc
|
$0.7099 | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | 133.3 MHz | STANDARD | 12 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-16 | 16 | PGG16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
2305-1HDCG
Renesas Electronics Corporation
|
$0.7148 | Yes | Yes | Active | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | compliant | 8542.39.00.01 | Renesas Electronics | |||||||||
|
2305-1HDCGI
Renesas Electronics Corporation
|
$0.7148 | Yes | Yes | Active | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||
![]() |
CDCS504TPWRQ1
Texas Instruments
|
$0.7196 | Yes | Yes | Active | 3.3 V | 1 | YES | TSSOP | 15 pF | 3-STATE | CDCS | PLL BASED CLOCK DRIVER | 108 MHz | STANDARD | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
PI49FCT3807CQE
Diodes Incorporated
|
$0.7209 | Yes | Active | 3.3 V | 3.5 ns | 3.5 ns | 1 | YES | SSOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | 110 MHz | SCHMITT TRIGGER | 10 | 350 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | DIODES INC | 0.150 INCH, QSOP-20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
PL133-37TC
Microchip Technology Inc
|
$0.7220 | Yes | Active | 1.8 V | 1 | YES | LSSOP | PL133 | LOW SKEW CLOCK DRIVER | STANDARD | 3 | 250 ps | 3.63 V | 1.62 V | COMMERCIAL | R-PDSO-G6 | e3 | 1 | 70 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | BAG | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.35 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | ||||||||||||||||||
|
49FCT3805APYG
Renesas Electronics Corporation
|
$0.7223 | Yes | Yes | Active | 3.3 V | 5 ns | 5 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 500 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 7.2 mm | RENESAS ELECTRONICS CORP | SSOP | 20 | PYG20 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||||
|
PI6CV304LE
Diodes Incorporated
|
$0.7262 | Yes | Obsolete | 3.3 V | 3 ns | 3 ns | 1 | YES | TSSOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | CMOS | 160 MHz | STANDARD | 12 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | DIODES INC | 0.173 INCH, GREEN, MO-153F/AA, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||
![]() |
74FCT3807APYG
Integrated Device Technology Inc
|
$0.7426 | Yes | Yes | Transferred | 3.3 V | 4.3 ns | 4.3 ns | 1 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 350 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-20 | 20 | PYG20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
CDC3RL02BYFPR
Texas Instruments
|
$0.7441 | Yes | Yes | Active | 1.8 V | 1 | YES | VFBGA | CDC | LOW SKEW CLOCK DRIVER | 52 MHz | STANDARD | 2 | INDUSTRIAL | R-XBGA-B8 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | BGA8,2X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 500 µm | 760 µm | 1.56 mm | TEXAS INSTRUMENTS INC | DSBGA-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |