Parametric results for: MK74CB115R under Clock Drivers

Filter Your Search

41 - 50 of 34,990 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2308-2DCG
Integrated Device Technology Inc
$0.7649 Buy Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2308 PLL BASED CLOCK DRIVER 133.3 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.937 mm 9.9314 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-16 16 DCG16 compliant EAR99 8542.39.00.01
2305MI-1LF
Integrated Device Technology Inc
$0.7813 Buy Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER CMOS 133 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
49FCT3805PYG
Renesas Electronics Corporation
$0.7908 Buy Yes Yes Active 3.3 V 5.8 ns 5.8 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 500 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 650 µm DUAL 1.99 mm 5.3 mm 7.2 mm RENESAS ELECTRONICS CORP SSOP 20 PYG20 compliant NLR 8542390001 Renesas Electronics
74FCT3807PYG
Renesas Electronics Corporation
$0.7908 Buy Yes Yes Not Recommended 3.3 V 4.8 ns 4.8 ns 1 YES SSOP FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 24 mA 10 500 ps 3.6 V 3 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 650 µm DUAL 1.99 mm 5.3 mm 7.2 mm RENESAS ELECTRONICS CORP SSOP 20 PYG20 compliant NLR 8542390001 Renesas Electronics
PI49FCT3807AHE
Diodes Incorporated
$0.8219 Buy Yes Obsolete 3.3 V 4 ns 4 ns 1 YES SSOP 50 pF FCT LOW SKEW CLOCK DRIVER CMOS 110 MHz SCHMITT TRIGGER 10 500 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm DIODES INC 0.209 INCH, SSOP-20 compliant EAR99 8542.39.00.01 Diodes Incorporated
9DBU0531AKLF
Renesas Electronics Corporation
$0.8266 Buy Yes Yes Active 1.5 V 1 YES HVQCCN 9DBU LOW SKEW CLOCK DRIVER DIFFERENTIAL 10 60 ps 1.575 V 1.425 V COMMERCIAL S-XQCC-N32 e3 3 70 °C 260 30 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm RENESAS ELECTRONICS CORP VFQFPN 32 NLG32P1 compliant NLR 8542390001 Renesas Electronics
5PB1102PGGI
Renesas Electronics Corporation
$0.8268 Buy Yes Yes Active 1.8 V 2.9 ns 2.5 ns 1 YES TSSOP 5 pF 5PB11 LOW SKEW CLOCK DRIVER IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY STANDARD 12 mA 2 13 mA 50 ps 3.465 V 1.71 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm RENESAS ELECTRONICS CORP TSSOP 8 PGG8 compliant EAR99 8542.39.00.01 Renesas Electronics 2020-10-01
CY2304SXI-1T
Cypress Semiconductor
$0.8308 Buy Yes Yes Transferred 3.3 V 1 YES SOP 15 pF 3-STATE 2304 PLL BASED CLOCK DRIVER 133.3 MHz STANDARD 8 mA 4 45 mA 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC SOIC-8 8 compliant EAR99 8542.39.00.01
LMK1C1103PWR
Texas Instruments
$0.8314 Buy Yes Yes Active 1.8 V 3 ns 3 ns 1 YES TSSOP 5 pF 3-STATE LMK LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 1 mA 4 40 mA 50 ps 1.89 V 1.71 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP=8 compliant EAR99 8542.39.00.01 Texas Instruments 2020-03-11
49FCT3805AQGI
Integrated Device Technology Inc
$0.8376 Buy Yes Yes Transferred 3.3 V 5.2 ns 5.2 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 600 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC QSOP GREEN, QSOP-20 20 PCG20 compliant EAR99 8542.39.00.01