Parametric results for: MC100H641FN under Clock Drivers

Filter Your Search

71 - 80 of 34,990 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
551MLFT
Renesas Electronics Corporation
$0.9704 Yes Yes Not Recommended 3.3 V 8 ns 8 ns 1 YES SOP 3-STATE 551 LOW SKEW CLOCK DRIVER CMOS 160 MHz STANDARD 35 mA 4 250 ps 5.5 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01 Renesas Electronics
PI49FCT3803LEX
Diodes Incorporated
$0.9744 Yes Yes Active 3.3 V 2.5 ns 2.5 ns 1 YES TSSOP FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 200 mA 7 250 ps 3.6 V 3 V R-PDSO-G16 e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC TSSOP-16 compliant EAR99 8542.39.00.01 Diodes Incorporated
PI49FCT3805QE
Diodes Incorporated
$0.9775 Yes Active 3.3 V 6.5 ns 6.5 ns 2 YES SSOP 50 pF 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 4 700 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm DIODES INC 0.150 INCH, GREEN, MO-137AD, QSOP-20 compliant EAR99 8542.39.00.01 Diodes Incorporated
PI49FCT3805CQE
Diodes Incorporated
$0.9804 Yes Active 3.3 V 4.5 ns 4.5 ns 2 YES SSOP 50 pF 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 4 500 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm DIODES INC 0.150 INCH, GREEN, MO-137AD, QSOP-20 compliant EAR99 8542.39.00.01 Diodes Incorporated
49FCT3805AQGI
Renesas Electronics Corporation
$0.9844 Yes Yes Active 3.3 V 5.2 ns 5.2 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 600 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9116 mm 8.66 mm RENESAS ELECTRONICS CORP QSOP 20 PCG20 compliant NLR 8542390001 Renesas Electronics
PI6C49CB02JWEX
Diodes Incorporated
$0.9924 Yes Active 2.5 V 3 ns 3 ns 1 YES SOP 6C LOW SKEW CLOCK DRIVER 250 MHz STANDARD 2 5 mA 80 ps 3.465 V 2.375 V INDUSTRIAL R-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC SOIC-8 compliant Diodes Incorporated
NB3V8312CFAG
onsemi
$1.0000 Yes Yes Active 1.8 V 4.2 ns 1 YES LQFP 3-STATE WITH SERIES RESISTOR NB3V LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 12 150 ps 2 V 1.6 V INDUSTRIAL S-PQFP-G32 e3 2 85 °C -40 °C 260 30 32 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ONSEMI 32 LEAD LQFP 7x7, 0.8P LQFP-32 32 561AB compliant 8542.39.00.01 onsemi
NB3V8312CMNG
onsemi
$1.0000 Yes Yes End Of Life 1.8 V 4.2 ns 1 YES HVQCCN 3-STATE WITH SERIES RESISTOR NB3V LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 12 150 ps 2 V 1.6 V INDUSTRIAL S-XQCC-N32 e3 1 85 °C -40 °C 260 30 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ONSEMI QFN32, 5x5, 0.5P, 3.1x3.1EP QFN-32 32 488AM compliant 8542.39.00.01 onsemi
MC100LVEL14DWR2G
onsemi
$1.0000 Yes Yes Active 3.3 V 830 ps 880 ps 1 YES SOP 3-STATE 100LVEL LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V DIFFERENTIAL MUX 5 50 ps 3.8 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ONSEMI SOIC-20 WB SOIC-20 20 751D-05 compliant EAR99 8542.39.00.01 onsemi
MC100EP11DR2G
onsemi
$1.0000 Yes Yes Active 3.3 V 300 ps 320 ps 1 YES SOP 10EP LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC=0 WITH VEE = -3.0V TO -5.5V DIFFERENTIAL 2 120 ps 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant 8542.39.00.01 onsemi