Parametric results for: MC100H641FN under Clock Drivers

Filter Your Search

91 - 100 of 34,990 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PL123-05SC
Microchip Technology Inc
$1.0855 Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE PL123 PLL BASED CLOCK DRIVER 134 MHz MUX 12 mA 5 32 mA 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOP-8 compliant EAR99 8542.39.00.01 Microchip
PL123-05HSC
Microchip Technology Inc
$1.0855 Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE PL123 PLL BASED CLOCK DRIVER 134 MHz MUX 12 mA 5 32 mA 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC GREEN, SOP-8 compliant EAR99 8542.39.00.01 Microchip
PL123-05NSC
Microchip Technology Inc
$1.0855 Yes Active 1.8 V 9.2 ns 1 YES SOP PL123 PLL BASED CLOCK DRIVER STANDARD 5 250 ps 3.63 V 1.62 V COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TUBE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
PL123-05HSC-R
Microchip Technology Inc
$1.0855 Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE PL123 PLL BASED CLOCK DRIVER 134 MHz MUX 12 mA 5 32 mA 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOP-8 compliant EAR99 8542.39.00.01 Microchip
PL123-05SC-R
Microchip Technology Inc
$1.0855 Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE PL123 PLL BASED CLOCK DRIVER 134 MHz MUX 12 mA 5 32 mA 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOP-8 compliant EAR99 8542.39.00.01 Microchip
PL123-05NSC-R
Microchip Technology Inc
$1.0855 Yes Active 1.8 V 9.2 ns 1 YES SOP PL123 PLL BASED CLOCK DRIVER STANDARD 5 250 ps 3.63 V 1.62 V COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
PI49FCT32802LE
Diodes Incorporated
$1.0912 Yes Active 3.3 V 2.5 ns 2.5 ns 1 YES TSSOP FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 12 mA 5 200 ps 3.63 V 2.97 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC 0.173 INCH, LEAD FREE, TSSOP-16 compliant EAR99 8542.39.00.01 Diodes Incorporated
5PB1102CMGK
Renesas Electronics Corporation
$1.1052 Yes Yes Active 1.8 V 2.9 ns 2.5 ns 1 YES VSON 5PB11 LOW SKEW CLOCK DRIVER IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY STANDARD 12 mA 2 13 mA 50 ps 3.465 V 1.71 V S-XDSO-N8 e4 1 105 °C -40 °C 260 30 8 UNSPECIFIED SOLCC8,.08,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 800 µm 2 mm 2 mm RENESAS ELECTRONICS CORP compliant EAR99 8542.39.00.01 Renesas Electronics COL 8 CMG8 2020-10-01
74AVC9112GT
Nexperia
$1.1235 Yes Active 2.5 V 15.7 ns 15.7 ns 1 YES VSON AVC LOW SKEW CLOCK DRIVER CMOS STANDARD 4 50 µA 900 ps 3.6 V 800 mV R-PDSO-N8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.95 mm NEXPERIA XSON-8 compliant 8542.39.00.01
74AVC1T1004DP
Nexperia
$1.1235 Yes Active 2.5 V 15.7 ns 15.7 ns 1 YES TSSOP 3-STATE AVC LOW SKEW CLOCK DRIVER CMOS STANDARD 12 mA 4 50 µA 900 ps 3.6 V 800 mV R-PDSO-G10 e4 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP10,.19,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm NEXPERIA TSSOP-10 compliant 8542.39.00.01