Filter Your Search
71 - 80 of 34,988 results
|
551MLFT
Renesas Electronics Corporation
|
$0.9688 | Yes | Yes | Not Recommended | 3.3 V | 8 ns | 8 ns | 1 | YES | SOP | 3-STATE | 551 | LOW SKEW CLOCK DRIVER | CMOS | 160 MHz | STANDARD | 35 mA | 4 | 250 ps | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
![]() |
PI49FCT3803LEX
Diodes Incorporated
|
$0.9744 | Yes | Yes | Active | 3.3 V | 2.5 ns | 2.5 ns | 1 | YES | TSSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 200 mA | 7 | 250 ps | 3.6 V | 3 V | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
|
PI49FCT3805QE
Diodes Incorporated
|
$0.9775 | Yes | Active | 3.3 V | 6.5 ns | 6.5 ns | 2 | YES | SSOP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 4 | 700 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | DIODES INC | 0.150 INCH, GREEN, MO-137AD, QSOP-20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
PI49FCT3805CQE
Diodes Incorporated
|
$0.9804 | Yes | Active | 3.3 V | 4.5 ns | 4.5 ns | 2 | YES | SSOP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 4 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | DIODES INC | 0.150 INCH, GREEN, MO-137AD, QSOP-20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
49FCT3805AQGI
Renesas Electronics Corporation
|
$0.9844 | Yes | Yes | Active | 3.3 V | 5.2 ns | 5.2 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 600 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 8.66 mm | RENESAS ELECTRONICS CORP | QSOP | 20 | PCG20 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||||
|
PI6C49CB02JWEX
Diodes Incorporated
|
$0.9924 | Yes | Active | 2.5 V | 3 ns | 3 ns | 1 | YES | SOP | 6C | LOW SKEW CLOCK DRIVER | 250 MHz | STANDARD | 2 | 5 mA | 80 ps | 3.465 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOIC-8 | compliant | Diodes Incorporated | |||||||||||||||||||
|
NB3V8312CFAG
onsemi
|
$1.0000 | Yes | Yes | Active | 1.8 V | 4.2 ns | 1 | YES | LQFP | 3-STATE WITH SERIES RESISTOR | NB3V | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE | 250 MHz | STANDARD | 12 | 150 ps | 2 V | 1.6 V | INDUSTRIAL | S-PQFP-G32 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | 32 LEAD LQFP 7x7, 0.8P | LQFP-32 | 32 | 561AB | compliant | 8542.39.00.01 | onsemi | |||||||||||
|
NB3V8312CMNG
onsemi
|
$1.0000 | Yes | Yes | End Of Life | 1.8 V | 4.2 ns | 1 | YES | HVQCCN | 3-STATE WITH SERIES RESISTOR | NB3V | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE | 250 MHz | STANDARD | 12 | 150 ps | 2 V | 1.6 V | INDUSTRIAL | S-XQCC-N32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ONSEMI | QFN32, 5x5, 0.5P, 3.1x3.1EP | QFN-32 | 32 | 488AM | compliant | 8542.39.00.01 | onsemi | ||||||||||
![]() |
MC100LVEL14DWR2G
onsemi
|
$1.0000 | Yes | Yes | Active | 3.3 V | 830 ps | 880 ps | 1 | YES | SOP | 3-STATE | 100LVEL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | DIFFERENTIAL MUX | 5 | 50 ps | 3.8 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 WB | SOIC-20 | 20 | 751D-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
![]() |
MC100EP11DR2G
onsemi
|
$1.0000 | Yes | Yes | Active | 3.3 V | 300 ps | 320 ps | 1 | YES | SOP | 10EP | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC=0 WITH VEE = -3.0V TO -5.5V | DIFFERENTIAL | 2 | 120 ps | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | 8 | 751-07 | compliant | 8542.39.00.01 | onsemi |