Filter Your Search
21 - 30 of 34,988 results
![]() |
2305NZ-1HDCGI
Integrated Device Technology Inc
|
$0.6539 Buy | Yes | Yes | Transferred | 3.3 V | 8.7 ns | 1 | YES | SOP | 2305 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 12 mA | 5 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
PI6CV304WEX
Diodes Incorporated
|
$0.6556 Buy | Yes | Active | 3.3 V | 3 ns | 3 ns | 1 | YES | SOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | 160 MHz | STANDARD | 12 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | DIODES INC | 0.150 INCH, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
![]() |
2308-2DCGI
Integrated Device Technology Inc
|
$0.6779 Buy | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | 133.3 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 9.9314 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-16 | 16 | DCG16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
2305-1HDCGI8
Renesas Electronics Corporation
|
$0.6883 Buy | Yes | Yes | Active | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | compliant | 8542.39.00.01 | Renesas Electronics | |||||||||||
![]() |
74FCT3807AQG
Integrated Device Technology Inc
|
$0.6938 Buy | Yes | Yes | Transferred | 3.3 V | 4.3 ns | 4.3 ns | 1 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 350 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | QSOP-20 | 20 | PCG20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
LMK1C1102PWR
Texas Instruments
|
$0.7063 Buy | Yes | Yes | Active | 1.8 V | 3 ns | 3 ns | 1 | YES | TSSOP | 5 pF | 3-STATE | LMK | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE | 250 MHz | STANDARD | 1 mA | 4 | 40 mA | 50 ps | 1.89 V | 1.71 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP=8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-03-11 | ||||||||
![]() |
2308-1HPGG
Integrated Device Technology Inc
|
$0.7099 Buy | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | 133.3 MHz | STANDARD | 12 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-16 | 16 | PGG16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
74FCT3807DPYGI
Renesas Electronics Corporation
|
$0.7115 Buy | Yes | Yes | Not Recommended | 3.3 V | 2.5 ns | 1 | YES | SSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 10 | 195 mA | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 7.2 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP-20 | 20 | PYG20 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||||||
![]() |
CDCS504TPWRQ1
Texas Instruments
|
$0.7196 Buy | Yes | Yes | Active | 3.3 V | 1 | YES | TSSOP | 15 pF | 3-STATE | CDCS | PLL BASED CLOCK DRIVER | 108 MHz | STANDARD | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
PL133-37TC
Microchip Technology Inc
|
$0.7220 Buy | Yes | Active | 1.8 V | 1 | YES | LSSOP | PL133 | LOW SKEW CLOCK DRIVER | STANDARD | 3 | 250 ps | 3.63 V | 1.62 V | COMMERCIAL | R-PDSO-G6 | e3 | 1 | 70 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | BAG | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.35 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip |