Parametric results for: cd54hct573f3a under Bus Driver/Transceivers

Filter Your Search

21 - 30 of 184,807 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AHC1G125DCKRG4
Texas Instruments
$0.0520 Buy Yes Active 3.3 V 13 ns 9.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC1G125DCKRG4
Texas Instruments
$0.0520 Buy Yes Yes Active 3.3 V 9 ns 1 YES TSSOP UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments 1999-04-01
74LVC1G126DBVRG4
Texas Instruments
$0.0520 Buy Yes Yes Active 3.3 V 8 ns 1 YES LSSOP UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
74AHC1G126DCKRG4
Texas Instruments
$0.0520 Buy Yes Active 3.3 V 13 ns 8.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC1G126DCKRG4
Texas Instruments
$0.0522 Buy Yes Yes Active 3.3 V 8 ns 1 1 YES TSSOP UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
MC74VHC1GT126DFT1G
onsemi
$0.0535 Buy Yes Yes Active 5 V 16 ns 10.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN compliant onsemi 419A-02
MC74VHC1G125DFT1G-Q
onsemi
$0.0535 Buy Yes Yes Active 5 V 16 ns 10.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN compliant onsemi 419A-02
MC74VHC1G126DFT2G
onsemi
$0.0535 Buy Yes Yes Active 5 V 16 ns 10.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN compliant onsemi 419A-02
MC74VHC1G126DFT1G
onsemi
$0.0535 Buy Yes Yes Active 5 V 16 ns 10.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN 5 compliant 8542.39.00.01 onsemi 419A-02
MC74VHC1G125DFT2G-Q
onsemi
$0.0535 Buy Yes Yes Active 5 V 16 ns 10.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN compliant onsemi 419A-02