Filter Your Search
11 - 20 of 184,801 results
![]() |
74LVC1G125GW,125
Nexperia
|
$0.0393 | Yes | Active | 3.3 V | 10.5 ns | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, SC-88A, MO-203, SOT-353-1, TSSOP-5 | 5 | SOT353-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | |||||||||||||
|
74AVC1T45W6-7
Diodes Incorporated
|
$0.0409 | Yes | Active | 2.5 V | 5.6 ns | 1 | 1 | YES | LSSOP | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | SEATED HT-CALCULATED; WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G6 | e3 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 3 mm | DIODES INC | SOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2016-09-16 | ||||||||||||||||
![]() |
74LVC573AD,118
Nexperia
|
$0.0413 | Yes | Active | 3.3 V | 9.5 ns | 1 | 8 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | 20 | SOT163-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | 1996-02-01 | |||||||||||
![]() |
NC7SZ125M5X
Fairchild Semiconductor Corporation
|
$0.0426 | Yes | Yes | Transferred | 1.8 V | 13.8 ns | 6 ns | 1 | 1 | YES | LSSOP | 15 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | 5LD, SOT23, JEDEC MO-178, 1.6MM | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
NL17SZ125DFT2G
onsemi
|
$0.0444 | Yes | Yes | Active | 1.8 V | 10.5 ns | 6 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | HALOGEN FREE AND ROHS COMPLIANT, SOT-353, SC-70, SC-88A, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
74AHCT1G125GV,125
Nexperia
|
$0.0445 | Yes | Active | 5 V | 9.5 ns | 1 | 1 | YES | TSSOP | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
![]() |
74LVC1G125GV,125
Nexperia
|
$0.0454 | Yes | Active | 3.3 V | 10.5 ns | 1 | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
NC7SZ126P5X
onsemi
|
$0.0473 | Yes | Yes | Active | 1.8 V | 13.8 ns | 11.5 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 32 mA | 2 | TRUE | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||||||
![]() |
74AHC1G125GW,125
Nexperia
|
$0.0492 | Yes | Active | 5 V | 14.5 ns | 1 | 1 | YES | TSSOP | AHC/VHC/H/U/V | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, 5 PIN | 5 | SOT353-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | 1998-11-26 | ||||||||||||
![]() |
SN74LVC1G125DBVR
Texas Instruments
|
$0.0503 | Yes | Yes | Active | 3.3 V | 9 ns | 4.7 ns | 1 | 1 | YES | LSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1999-04-01 |