Filter Your Search
61 - 70 of 184,807 results
![]() |
74LVC1G125SE-7
Diodes Incorporated
|
$0.0680 Buy | Yes | Yes | Active | 3.3 V | 10.5 ns | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-353 | ROHS COMPLIANT, SOT-353, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
![]() |
74LVC1G125Z-7
Diodes Incorporated
|
$0.0687 Buy | Yes | Yes | Active | 3.3 V | 10.5 ns | 1 | YES | VSOF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | MATTE TIN | FLAT | 500 µm | DUAL | 620 µm | 1.2 mm | 1.6 mm | DIODES INC | SOT | ROHS COMPLIANT, SOT-553, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
![]() |
MC74HC125ADTG
onsemi
|
$0.0689 Buy | Yes | Yes | Active | 5 V | 135 ns | 27 ns | 4 | 1 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 14 | compliant | 8542.39.00.01 | onsemi | 948G | |||||||
![]() |
74AHC1G125W5-7
Diodes Incorporated
|
$0.0694 Buy | Yes | Yes | Active | 3.3 V | 14.5 ns | 9.5 ns | 1 | 1 | YES | LSSOP | 50 pF | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 3 mm | DIODES INC | SOT | GREEN, SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
![]() |
74LVC1G126W5-7
Diodes Incorporated
|
$0.0696 Buy | Yes | Yes | Active | 3.3 V | 10.5 ns | 1 | YES | LSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 3 mm | DIODES INC | SOT | SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
![]() |
74HCT1G125GV,125
Nexperia
|
$0.0699 Buy | Yes | Active | 5 V | 36 ns | 1 | 1 | YES | TSOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SC-74A, 5 PIN | 5 | compliant | 8542.39.00.01 | Nexperia | SOT753 | 2017-02-01 | ||||||||||||
![]() |
74HC1G126GW,125
Nexperia
|
$0.0701 Buy | Yes | Active | 5 V | 150 ns | 1 | 1 | YES | TSSOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT353-1 | 2017-02-01 | |||||||||||
![]() |
74LVCE1G125W5-7
Diodes Incorporated
|
$0.0703 Buy | Yes | Yes | Active | 3.3 V | 9 ns | 1 | YES | LSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 5.5 V | 1.4 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 3 mm | DIODES INC | SOT | GREEN, SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
![]() |
SN74AHC1G126DBVR
Texas Instruments
|
$0.0709 Buy | Yes | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 1 | 1 | YES | LSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
74AUP1G126GW,125
Nexperia
|
$0.0710 Buy | Yes | Active | 3.3 V | 1 | YES | TSSOP | AUP/ULP/V | BUS DRIVER | CMOS | 2 | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | 5 | compliant | 8542.39.00.01 | Nexperia | SOT353-1 |