Parametric results for: MC74ACT541DTG under Bus Driver/Transceivers

Filter Your Search

91 - 100 of 184,807 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74AHC1G126DRLR
Texas Instruments
$0.0854 Buy Yes Yes Active 3.3 V 13 ns 8.5 ns 1 1 YES VSOF 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-F5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm TEXAS INSTRUMENTS INC SOT 5 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC2G125HD4-7
Diodes Incorporated
$0.0854 Buy Yes Yes Active 3.3 V 11.4 ns 2 1 YES VSON 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N8 e4 125 °C -40 °C 260 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 400 µm 1 mm 2 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated X2-DFN2010-8
74LVC2G126HD4-7
Diodes Incorporated
$0.0854 Buy Yes Yes Active 3.3 V 12.3 ns 2 1 YES VSON 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N8 e4 125 °C -40 °C 260 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 400 µm 1 mm 2 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated X2-DFN2010-8
SN74LVC1G125DCKJ
Texas Instruments
$0.0861 Buy Yes Yes Obsolete 3.3 V 9 ns 4.7 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC 5 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SC-70, 5 PIN 1999-04-01
NC7SV126P5X
onsemi
$0.0862 Buy Yes Yes Obsolete 1.2 V 14.9 ns 14.9 ns 1 1 YES TSSOP 15 pF 3-STATE AUP/ULP/V BUS DRIVER CMOS ENABLE HIGH 2 mA 2 TRUE 3.6 V 900 mV INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A-5 / SC-70-5 compliant 8542.39.00.01 onsemi SC-70, 5 PIN 419AC
74HCT1G126GV,125
Nexperia
$0.0864 Buy Yes Active 5 V 36 ns 1 1 YES TSOP 3-STATE HCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP 5 compliant 8542.39.00.01 Nexperia SC-74A, 5 PIN 2017-02-01 SOT753
74AHC125S14-13
Diodes Incorporated
$0.0865 Buy Yes Yes Active 3.3 V 14.5 ns 9.5 ns 4 1 YES SOP 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.73 mm 3.895 mm 8.635 mm DIODES INC SOIC 14 compliant EAR99 8542.39.00.01 Diodes Incorporated GREEN, SOP-14
TC7SH126FU,LJ(CT
Toshiba America Electronic Components
$0.0866 Buy Yes Active 5 V 14.5 ns 1 1 YES TSSOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TOSHIBA CORP unknown 8542.39.00.01 Toshiba SSOP-5
74AHCT1G126DCKRG4
Texas Instruments
$0.0877 Buy Yes Yes Active 5 V 8.5 ns 8.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 10 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC 5 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SC-70, 5 PIN
74AHCT1G125DCKRG4
Texas Instruments
$0.0877 Buy Yes Yes Active 5 V 8.5 ns 8.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 10 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC 5 compliant EAR99 8542.39.00.01 Texas Instruments