Parametric results for: cd74ac647en under Bus Driver/Transceivers

Filter Your Search

41 - 50 of 184,807 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC74AC244DTR2G
onsemi
$0.0562 Yes Yes Active 5 V 10 ns 10 ns 2 4 YES TSSOP 3-STATE AC BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP 20 LEAD 20 9.48 compliant 8542.39.00.01 onsemi
74LVC1G126GV,125
Nexperia
$0.0567 Yes Active 3.3 V 10.5 ns 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP 5 SOT753 compliant 8542.39.00.01 Nexperia PLASTIC, SOT-753, SC-74A, 5 PIN EAR99
74AUP1G126FS3-7
Diodes Incorporated
$0.0568 Yes Active 3.3 V 1 YES HVSON AUP/ULP/V BUS DRIVER CMOS ENABLE HIGH 2 3.6 V 800 mV AUTOMOTIVE S-PDSO-N4 Not Qualified e4 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LCC5(UNSPEC) SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 480 µm DUAL 350 µm 800 µm 800 µm DIODES INC DFN 4 compliant 8542.39.00.01 Diodes Incorporated 0.80 X 0.80 MM, GREEN, DFN-4 EAR99
74AUP1G125FS3-7
Diodes Incorporated
$0.0568 Yes Active 3.3 V 1 YES HVSON AUP/ULP/V BUS DRIVER CMOS 3.6 V 800 mV AUTOMOTIVE S-PDSO-N4 Not Qualified e4 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LCC5(UNSPEC) SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 480 µm DUAL 350 µm 800 µm 800 µm DIODES INC DFN 4 compliant 8542.39.00.01 Diodes Incorporated 0.80 X 0.80 MM, GREEN, DFN-4 EAR99
SN74AHC1G125DCKR
Texas Instruments
$0.0576 Yes Yes Active 3.3 V 13 ns 14 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC 5 compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SC-70, 5 PIN EAR99
M74VHC1G126DTT1G
onsemi
$0.0585 Yes Yes Obsolete 3.3 V 16 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 5 483 compliant 8542.39.00.01 onsemi TSOP-5
74LVC1G66GW,125
Nexperia
$0.0603 Yes Active NEXPERIA TSSOP 5 SOT353-1 compliant 8542.39.00.01 Nexperia 1.25 MM, PLASTIC, MO-203, SOT-353-1, TSSOP-5
SN74LVC1G126DBVR
Texas Instruments
$0.0605 Yes Yes Active 1.8 V 9 ns 9 ns 1 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOT-23, 5 PIN EAR99 1999-09-14
74AHCT1G125SE-7
Diodes Incorporated
$0.0610 Yes Yes Active 5 V 9.5 ns 9.5 ns 1 1 YES TSSOP 50 pF 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 5 compliant 8542.39.00.01 Diodes Incorporated ROHS COMPLIANT, SOT-353, 5 PIN EAR99
74AHCT1G125GM,132
Nexperia
$0.0621 Yes Active 5 V 9.5 ns 1 1 YES VSON 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-N6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA SON 6 SOT886 compliant Nexperia 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6