Parametric results for: am2960apc under Arithmetic Circuits

Filter Your Search

61 - 70 of 25,935 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD74HCT688M96
Texas Instruments
$0.4937 Buy Yes Yes Active 5 V 51 ns 42 ns 8 8 YES SOP 50 pF HCT MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA INVERTED 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC280E
Texas Instruments
$0.5031 Buy Yes Yes Active 4.5 V 300 ns 43 ns 2 2 NO DIP 50 pF HC/UH PARITY GENERATOR/CHECKER CMOS 5.2 mA COMPLEMENTARY 80 µA 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP 14 compliant EAR99 8542.39.00.01 Texas Instruments ROHS COMPLIANT, PLASTIC, DIP-14
CD74HC283E
Texas Instruments
$0.5126 Buy Yes Yes Active 4.5 V 315 ns 42 ns 4 4 NO DIP 50 pF HC/UH ADDER/SUBTRACTOR CMOS WITH FULL INTERNAL LOOKAHEAD 5.2 mA TRUE 80 µA 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP 16 compliant EAR99 8542.39.00.01 Texas Instruments ROHS COMPLIANT, PLASTIC, DIP-16
CD74AC283M
Texas Instruments
$0.5140 Buy No Obsolete 5 V 228 ns 16 ns 1 4 YES SOP 50 pF AC ADDER/SUBTRACTOR CMOS FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD 75 mA TRUE 80 µA 5.5 V 1.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments SOP, SOP16,.25
CD74AC283M96
Texas Instruments
$0.5140 Buy Yes Yes Active 5 V 228 ns 16 ns 4 4 YES SOP 50 pF AC ADDER/SUBTRACTOR CMOS FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD 75 mA TRUE 80 µA 5.5 V 1.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AC, SOIC-16
CD74HCT85E
Texas Instruments
$0.5310 Buy Yes Yes Active 5 V 60 ns 50 ns 4 4 NO DIP 50 pF HCT MAGNITUDE COMPARATOR CMOS CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B 4 mA TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC688DWR
Texas Instruments
$0.5414 Buy Yes Yes Active 5 V 265 ns 45 ns 8 8 YES SOP 50 pF HC/UH IDENTITY COMPARATOR CMOS CASCADABLE 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-20
MC14532BDG
onsemi
$0.5431 Buy Yes Yes Active 5 V 600 ns 1 8 YES SOP 4000/14000/40000 ENCODER CMOS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD 16 compliant 8542.39.00.01 onsemi 751B-05
74HC688D,653
Nexperia
$0.5489 Buy Yes Active 5 V 51 ns 1 8 YES SOP 50 pF HC/UH IDENTITY COMPARATOR CMOS CASCADABLE INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP 20 compliant 8542.39.00.01 Nexperia PLASTIC, SO-20 SOT163-1 1993-11-01
CD74HC85M
Texas Instruments
$0.5557 Buy No Obsolete 5 V 295 ns 42 ns 1 4 YES SOP 50 pF HC MAGNITUDE COMPARATOR CMOS CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B 5.2 mA TRUE 80 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments