Filter Your Search
41 - 50 of 25,935 results
![]() |
NLV14532BDR2G
onsemi
|
$0.3525 | Yes | Yes | Active | 5 V | 600 ns | 1 | 8 | YES | SOP | 4000/14000/40000 | ENCODER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||||||||||||
![]() |
SN74F521DWR
Texas Instruments
|
$0.3530 | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 8 | 8 | YES | SOP | 50 pF | F/FAST | IDENTITY COMPARATOR | TTL | CASCADABLE | 20 mA | INVERTED | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
![]() |
CD74HCT147E
Texas Instruments
|
$0.3530 | Yes | Yes | Active | 5 V | 53 ns | 35 ns | 1 | 9 | NO | DIP | 50 pF | HCT | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ROHS COMPLIANT, PLASTIC, DIP-16 | |||||||
![]() |
NLV14585BDR2G
onsemi
|
$0.3590 | Yes | Yes | Active | 5 V | 860 ns | 1 | 8 | YES | SOP | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | INVERTED | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||||||||||
![]() |
SN74F283N
Texas Instruments
|
$0.3678 | Yes | Yes | Active | 5 V | 10.5 ns | 10.5 ns | 4 | 4 | NO | DIP | 50 pF | F/FAST | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 20 mA | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |||||||||
![]() |
74HC688PW,118
Nexperia
|
$0.3751 | Yes | Active | 5 V | 51 ns | 1 | 8 | YES | TSSOP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP2 | 20 | SOT360-1 | compliant | 8542.39.00.01 | Nexperia | PLASTIC, TSSOP-20 | 1995-11-01 | |||||||||
![]() |
CD74HC85PW
Texas Instruments
|
$0.3899 | No | Obsolete | 5 V | 295 ns | 42 ns | 1 | 4 | YES | TSSOP | 50 pF | HC | MAGNITUDE COMPARATOR | CMOS | CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
![]() |
74HCT85D,653
Nexperia
|
$0.4009 | Yes | Active | 5 V | 66 ns | 1 | 4 | YES | SOP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | PLASTIC, SO-16 | 1993-11-01 | |||||||||||||
![]() |
CD74AC280M96
Texas Instruments
|
$0.4011 | Yes | Yes | Active | 5 V | 263 ns | 19.1 ns | 9 | 9 | YES | SOP | 50 pF | AC | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | 75 mA | COMPLEMENTARY | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | SOIC-14 | |||||
![]() |
MC14008BDR2G
onsemi
|
$0.4025 | Yes | Yes | Active | 5 V | 800 ns | 1 | 4 | YES | SOP | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | SOIC-16 |