Filter Your Search
71 - 80 of 25,935 results
![]() |
SN74LS85DR
Texas Instruments
|
$0.5581 Buy | Yes | Yes | Active | 5 V | 45 ns | 35 ns | 4 | 4 | YES | SOP | 15 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | 16 mA | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74LS280NSR
Texas Instruments
|
$0.5621 Buy | Yes | Yes | Active | 5 V | 50 ns | 50 ns | 9 | 9 | YES | SOP | 15 pF | LS | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | 8 mA | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
SN74F521N
Texas Instruments
|
$0.5622 Buy | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 8 | 8 | NO | DIP | 50 pF | F/FAST | IDENTITY COMPARATOR | TTL | CASCADABLE | 20 mA | INVERTED | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
SN74HC688DW
Texas Instruments
|
$0.5693 Buy | No | Obsolete | 5 V | 265 ns | 45 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SOIC-20 | |||||
![]() |
CD74HCT85M
Texas Instruments
|
$0.5847 Buy | Yes | Yes | Active | 5 V | 60 ns | 50 ns | 4 | 4 | YES | SOP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74LS85N
Texas Instruments
|
$0.5926 Buy | Yes | Yes | Active | 5 V | 45 ns | 35 ns | 4 | 4 | NO | DIP | 15 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | 16 mA | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
CD40147BM
Texas Instruments
|
$0.5988 Buy | Yes | Yes | Active | 5 V | 900 ns | 400 ns | 1 | 10 | YES | SOP | 50 pF | 4000/14000/40000 | ENCODER | CMOS | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC-16 | |||||
![]() |
SN74HC688PWT
Texas Instruments
|
$0.6015 Buy | No | Obsolete | 5 V | 265 ns | 45 ns | 1 | 8 | YES | TSSOP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, TSSOP-20 | ||||||
![]() |
MC14585BDR2G
onsemi
|
$0.6051 Buy | Yes | Yes | Active | 5 V | 860 ns | 1 | 4 | YES | SOP | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | INVERTED | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | 16 | compliant | 8542.39.00.01 | onsemi | 751B-05 | |||||||||||
![]() |
CD74HC280MT
Texas Instruments
|
$0.6136 Buy | No | Obsolete | 4.5 V | 300 ns | 43 ns | 2 | 2 | YES | SOP | 50 pF | HC/UH | PARITY GENERATOR/CHECKER | CMOS | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, MS-012AB, SOIC-14 |