Parametric results for: LTC1069-6IS8#PBF under Active Filters

Filter Your Search

51 - 60 of 6,818 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX7401CSA+
Analog Devices Inc
$4.6517 Yes Active 5 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 8 AND 0 3.5 mA 5.5 V 4.5 V CMOS COMMERCIAL BESSEL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 8TH PLASTIC/EPOXY SOP SOP8,.6 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, SOIC-8 8 8-SOIC_N-150_MIL compliant 1998-10-15 Analog Devices
MAX7420CUA+
Analog Devices Inc
$4.6772 Yes Active 5 V LOWPASS YES 1 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 4.1 mA 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 8-MINI_SO-N/A compliant 2000-11-01 Analog Devices
MAX7409CUA+
Maxim Integrated Products
$4.7296 Yes Yes Transferred 5 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 5.5 V 4.5 V CMOS COMMERCIAL BESSEL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 compliant EAR99 8542.39.00.01
MAX7418EUA+
Analog Devices Inc
$4.8190 Yes Active 5 V LOWPASS YES 1 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 3.6 mA 5.5 V 4.5 V BICMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 8-MINI_SO-N/A compliant 2000-11-01 Analog Devices
MAX7424CUA+
Maxim Integrated Products
$4.9323 Yes Yes Transferred 3 V LOWPASS YES SWITCHED CAPACITOR FILTER 1 5 AND 0 3.6 V 2.7 V BICMOS COMMERCIAL BUTTERWORTH S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-8 8 compliant EAR99 8542.39.00.01
MAX292CPA+
Maxim Integrated Products
$4.9914 Yes Yes Transferred 5 V LOWPASS NO 0.1 Hz 25 kHz SWITCHED CAPACITOR FILTER -5.5 V -2.375 V -5 V 1 8 AND 0 22 mA 5.5 V 2.375 V COMMERCIAL BESSEL R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 8TH PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
MAX7424EUA+
Analog Devices Inc
$5.0348 Yes Active 3 V LOWPASS YES 1 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 3.8 mA 3.6 V 2.7 V BICMOS INDUSTRIAL BUTTERWORTH S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 8-MINI_SO-N/A compliant 2000-11-01 Analog Devices
LTC1059CN#PBF
Analog Devices Inc
$5.0438 No Yes Active 5 V UNIVERSAL NO 100 Hz 40 kHz SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 2 AND 0 8 V 2.375 V CMOS INDUSTRIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDIP-T14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-14 14 05-08-1510 (N14) compliant Analog Devices
MAX7423CUA+
Analog Devices Inc
$5.1523 Yes Active 3 V LOWPASS YES 1 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 3.8 mA 3.6 V 2.7 V BICMOS COMMERCIAL BESSEL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 8-MINI_SO-N/A compliant 2000-11-01 Analog Devices
MAX270CWP+
Maxim Integrated Products
$5.2079 Yes Yes Transferred 5 V LOWPASS YES 1 Hz 25 kHz CONTINUOUS TIME FILTER -8 V -2.375 V -5 V 2 2 AND 0 6.5 mA 8 V 2.375 V CMOS COMMERCIAL DIGITALLY PROGRAMMABLE R-PDSO-G20 e3 Not Qualified 1 70 °C 260 30 20 2ND PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-20 20 compliant EAR99 8542.39.00.01