Parametric results for: LTC1069-6IS8#PBF under Active Filters

Filter Your Search

41 - 50 of 6,818 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX7423EUA+
Analog Devices Inc
$3.9399 Buy Yes Active 3 V LOWPASS YES 1 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 3.8 mA 3.6 V 2.7 V BICMOS INDUSTRIAL BESSEL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 8-MINI_SO-N/A compliant 2000-11-01 Analog Devices
MAX7491CEE+
Analog Devices Inc
$3.9833 Buy Yes Active 5 V UNIVERSAL YES 1 Hz 40 kHz CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED SWITCHED CAPACITOR FILTER 2 2 AND 0 4 mA 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH/BESSEL/ELLIPTIC R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 2ND PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm ANALOG DEVICES INC 16-QSOP-150_MIL ROHS COMPLIANT, QSOP-16 16 16-QSOP-150_MIL compliant 2000-07-01 Analog Devices
LTC1563-2IGN#PBF
Analog Devices Inc
$3.9850 Buy No Yes Active 4.75 V LOWPASS YES 256 Hz 256 kHz 1 4 AND 0 11 V 2.7 V CMOS INDUSTRIAL BUTTERWORTH R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.899 mm ANALOG DEVICES INC 16 05-08-1641 (GN16) compliant Analog Devices
LTC1565-31IS8#PBF
Analog Devices Inc
$4.0473 Buy No Yes Active 5 V LOWPASS YES 650 kHz CAN ALSO BE OPERATED FROM +/-5V SUPPLY CONTINUOUS TIME FILTER 1 7 AND 0 11 V 4.75 V CMOS INDUSTRIAL BESSEL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
MAX7408CUA+
Analog Devices Inc
$4.0971 Buy Yes Active 5 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 5.5 V 4.5 V CMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 8-MINI_SO-N/A compliant 1998-10-15 Analog Devices
MAX7400CSA+
Analog Devices Inc
$4.1463 Buy Yes Active 5 V LOWPASS YES 1 Hz 10 kHz SWITCHED CAPACITOR FILTER 1 8 AND 0 3.5 mA 5.5 V 4.5 V CMOS COMMERCIAL ELLIPTIC R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 8TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, SOIC-8 8 8-SOIC_N-150_MIL compliant 1998-07-15 Analog Devices
LTC1563-2IGN#TRPBF
Analog Devices Inc
$4.2746 Buy No Yes Active 4.75 V LOWPASS YES 256 Hz 256 kHz 1 4 AND 0 11 V 2.7 V CMOS INDUSTRIAL BUTTERWORTH R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.899 mm ANALOG DEVICES INC 16 05-08-1641 (GN16) compliant Analog Devices
MAX7419CUA+
Maxim Integrated Products
$4.3940 Buy Yes Yes Transferred 5 V LOWPASS YES SWITCHED CAPACITOR FILTER 1 5 AND 0 5.5 V 4.5 V BICMOS COMMERCIAL BESSEL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-8 8 compliant EAR99 8542.39.00.01
LTC1059CS#PBF
Analog Devices Inc
$4.4781 Buy No Yes Active 5 V UNIVERSAL YES 100 Hz 40 kHz SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 2 AND 0 8 V 2.375 V CMOS INDUSTRIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-14 14 05-08-1610 (S14) compliant Analog Devices
MAX7414EUA+
Maxim Integrated Products
$4.5459 Buy Yes Yes Transferred 3 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 3.6 V 2.7 V CMOS INDUSTRIAL BUTTERWORTH S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 compliant EAR99 8542.39.00.01