Parametric results for: LT1567CMS8#PBF under Active Filters

Filter Your Search

11 - 20 of 6,818 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX7426CPA+
Analog Devices Inc
$2.2391 Yes Active 5 V LOWPASS NO 1 Hz 9 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 5.5 V 4.5 V BICMOS COMMERCIAL ELLIPTIC R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 8-PDIP-300_MIL 0.300 INCH, PLASTIC, DIP-8 8 8-PDIP-300_MIL compliant 2000-06-15 Analog Devices
MF10CCN
Texas Instruments
$2.3904 No Obsolete 5 V UNIVERSAL NO 20 kHz SWITCHED CAPACITOR FILTER -6 V -4 V -5 V 2 2 AND 0 10 mA 6 V 4 V CMOS COMMERCIAL RESISTOR PROGRAMMABLE R-PDIP-T20 e0 Not Qualified 1 70 °C 20 2ND PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 24.325 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 20 not_compliant Texas Instruments EAR99 8542.39.00.01
MF10CCWM/NOPB
Texas Instruments
$2.4101 Yes Yes Obsolete 5 V UNIVERSAL YES 0.2 Hz 20 kHz CAUER FILTER CONFIGURATION CAN ALSO BE FORMED SWITCHED CAPACITOR FILTER -7 V -4.5 V -5 V 1 2 AND 0 7 V 4.5 V CMOS COMMERCIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G20 e3 Not Qualified 3 70 °C 260 30 20 2ND PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SO-20 20 compliant Texas Instruments EAR99 8542.39.00.01
MAX7413CUA+
Analog Devices Inc
$2.4854 Yes Active 3 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 3.6 V 2.7 V CMOS COMMERCIAL BESSEL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 8-MINI_SO-N/A compliant 1998-09-07 Analog Devices
MAX7415EUA+
Analog Devices Inc
$2.5731 Yes Active 3 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 3.6 V 2.7 V CMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 8-MINI_SO-N/A compliant 1998-10-15 Analog Devices
MAX7427EUA+
Maxim Integrated Products
$2.6796 Yes Yes Transferred 3 V LOWPASS YES 1 Hz 12 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 3.6 V 2.7 V BICMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-8 8 compliant EAR99 8542.39.00.01
MAX7411CUA+
Analog Devices Inc
$2.6844 Yes Active 5 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 5.5 V 4.5 V CMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 8-MINI_SO-N/A compliant 1998-10-15 Analog Devices
MAX7411EUA+
Analog Devices Inc
$2.6844 Yes Active 5 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 5.5 V 4.5 V CMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 8-MINI_SO-N/A compliant 1998-10-15 Analog Devices
MAX7426EUA+
Analog Devices Inc
$2.7447 Yes Active 5 V LOWPASS YES 1 Hz 9 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 5.5 V 4.5 V BICMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 8-MINI_SO-N/A compliant 2000-06-15 Analog Devices
MAX7426CPA+
Maxim Integrated Products
$2.8850 Yes Yes Transferred 5 V LOWPASS NO 1 Hz 9 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 5.5 V 4.5 V BICMOS COMMERCIAL ELLIPTIC R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01