Parametric results for: Fiber Optic Transceivers

Filter Your Search

31 - 40 of 133,700 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AFCT-57J7ATPZ
Avago Technologies
$23.9942 Yes Yes Obsolete 1.31 µm 1.26 µm 1.36 µm 12 dB 3.3 V LASER, PIN PHOTODIODE TRANSCEIVER AMPLIFIER 7.373 Gbps 7.373 Gbps 9/125, SMF 3.63 V 2.97 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 8.5 mm 55.3 mm 13.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50
FXC-SFP-C61EZX1G-A7X
L-com Inc
$24.0060 Active SFP+ TRANSCEIVER L-COM INC unknown
FXC-SFP-C59EZX1G-A7X
L-com Inc
$24.0060 Active SFP+ TRANSCEIVER L-COM INC unknown
FXC-XFP10GM-85-0.3
L-com Inc
$24.2676 Active 850 nm 840 nm 860 nm -11 dBm 1.8 V XFP TRANSCEIVER 11.3 Gbps 11.3 Gbps MMF 540 µW 70 °C LC DUPLEX CONNECTOR PANEL MOUNT NO L-COM INC unknown PACKAGE-30
AFBR-5715APZ
Foxconn Interconnect Technology Limited
$24.5410 Yes Yes Active 850 nm 830 nm 860 nm -21 dBm 3.3 V LASER DIODE TRANSCEIVER AMPLIFIER GR-468 1.25 Gbps 50/125, MMF 223 µW 3.465 V 3.135 V e4 -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO Gold (Au) 12.1 mm 42.3 mm 16.25 mm FOXCONN INTERCONNECT TECHNOLOGY LTD unknown Foxconn
AFBR-5803TZ
Broadcom Limited
$24.7207 Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 70 °C ST CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.38 mm 39.12 mm 25.4 mm BROADCOM INC not_compliant 5A991.B.5.A 8517.62.00.50 ROHS COMPLIANT, SIP-9
AFBR-5803AZ
Broadcom Limited
$24.8295 Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 -10 °C 85 °C SC CONNECTOR THROUGH HOLE MOUNT NO MATTE TIN 12 mm 24.8 mm 25.4 mm BROADCOM INC compliant 5A991.B.5.A 8517.62.00.50 ROHS COMPLIANT, SIP-9
AFBR-57R6AEZ
Foxconn Interconnect Technology Limited
$25.2445 Yes Yes Active 845 nm 830 nm 860 nm 12 dB -13.5 dBm 3.3 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER 1.25 Gbps 1.25 Gbps 50/125, MMF 3.63 V 2.97 V e4 LC CONNECTOR Gold (Au) 8.5 mm 55.3 mm 13.4 mm FOXCONN INTERCONNECT TECHNOLOGY LTD unknown Foxconn
AFBR-5803AQZ
Broadcom Limited
$26.2368 Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 155 Mbps 155 Mbps 50/125, 62.5/125, MMF 22 µW 3.5 V 3.135 V e3 -40 °C 85 °C SC CONNECTOR BOARD/PANEL MOUNT SIP NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.38 mm 39.12 mm 25.4 mm BROADCOM INC not_compliant 5A991.B.4.A 8517.62.00.50 ROHS COMPLIANT, SIP-9
AFBR-57D9AMZ
Foxconn Interconnect Technology Limited
$26.6262 Yes Yes Active 850 nm 840 nm 860 nm 12 dB 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO HAS REFERENCE STANDARDS-MIL-STD-883C, TUV, UL AMPLIFIER 50/125, MMF 389 µW 3.63 V 2.97 V e4 -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO Gold (Au) 8.55 mm 47.5 mm 13.4 mm FOXCONN INTERCONNECT TECHNOLOGY LTD unknown Foxconn