Parametric results for: Fiber Optic Switches

Filter Your Search

11 - 20 of 175,370 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MEMS-129111337
Laser Components USA Inc
Check for Price Yes Yes Active 1.31 µm 1.26 µm 1.36 µm 50 dB 1 dB SWITCH IT ALSO OPERATES AT 1550 NM WAVELENGTH 50 dB 900, SMF-28 500 mW 1000000000 Cycle(s) 1X2 LATCHING 1 ms 5 V -5 °C 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO 9 mm 18.5 mm 12 mm LASER COMPONENTS GMBH 18.50 X 12 MM, 9 MM HEIGHT, ROHS COMPLIANT, PACKAGE-5 unknown
IPM-171250019
Lumentum Operations LLC
Check for Price Obsolete 1.568 µm SWITCH -5 V -20 °C 75 °C THROUGH HOLE MOUNT NO LUMENTUM OPERATIONS LLC compliant
FFW-5L22B2517
Lumentum Operations LLC
Check for Price Yes Obsolete 980 nm SWITCH -40 °C 75 °C LUMENTUM OPERATIONS LLC compliant
LBHP-216221131
Laser Components USA Inc
Check for Price Active 650 nm 55 dB 0.8 dB SWITCH 50 dB SMF-28 10 mW 10000000 Cycle(s) 2X1 NON-LATCHING 3 ms 5 V -5 °C 70 °C PCB MOUNT NO 8.2 mm 36 mm 26 mm LASER COMPONENTS GMBH unknown
LBHP-1C3221334
Laser Components USA Inc
Check for Price Active 1.31 µm 55 dB 0.8 dB SWITCH 50 dB SMF-28 10 mW 10000000 Cycle(s) 1X1 NON-LATCHING 3 ms 5 V -5 °C 70 °C SC/PC CONNECTOR PCB MOUNT NO 8.2 mm 36 mm 26 mm LASER COMPONENTS GMBH unknown
LBHP-1C6225115
Laser Components USA Inc
Check for Price Active 650 nm 55 dB 0.8 dB SWITCH 50 dB 50/125, MMF 10 mW 10000000 Cycle(s) 1X1 NON-LATCHING 3 ms 5 V -5 °C 70 °C SC/APC CONNECTOR PCB MOUNT NO 8.2 mm 36 mm 26 mm LASER COMPONENTS GMBH unknown
LBHP-213236117
Laser Components USA Inc
Check for Price Active 1.31 µm 55 dB 0.8 dB SWITCH 50 dB 62.5/125, MMF 10 mW 10000000 Cycle(s) 2X1 NON-LATCHING 3 ms 5 V -5 °C 70 °C LC CONNECTOR PCB MOUNT NO 8.2 mm 36 mm 26 mm LASER COMPONENTS GMBH unknown
FFW-5112B260E
Lumentum Operations LLC
Check for Price Yes Obsolete 980 nm SWITCH -40 °C 75 °C LUMENTUM OPERATIONS LLC compliant
FFW-FC31N241B
Lumentum Operations LLC
Check for Price Yes Obsolete 960 nm SWITCH -40 °C 75 °C LUMENTUM OPERATIONS LLC compliant
FFW-FL31A220C
Lumentum Operations LLC
Check for Price Yes Obsolete 960 nm SWITCH -40 °C 75 °C LUMENTUM OPERATIONS LLC compliant