Parametric results for: Fiber Optic Receivers

Filter Your Search

11 - 20 of 10,722 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HFBR-2602Z
Broadcom Limited
$9.7807 Yes Active 655 nm 2 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER POF DIGITAL 5.25 V 4.75 V -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 22.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50
HFBR-2515BZ
Broadcom Limited
$10.0763 Yes Obsolete 650 nm 640 nm 660 nm PIN PHOTODIODE RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C ST CONNECTOR THROUGH HOLE MOUNT NO TIN 12.5 mm 7.6 mm BROADCOM INC compliant EAR99 8517.62.00.50 ROHS COMPLIANT PACKAGE-8
AFBR-2521CZ
Broadcom Limited
$10.3284 Yes Active 650 nm 3.3 V RECEIVER IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE PHOTODIODE POF DIGITAL 3.465 V 3.135 V e3 -40 °C 95 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant
HFBR-2521Z
Broadcom Limited
$10.8719 Yes Active 660 nm 5 Mbps 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm BROADCOM INC compliant EAR99 8517.62.00.50
HFBR-2406Z
Broadcom Limited
$10.9501 Yes Active 820 nm 160 Mbps -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 100/140; 200;... more AMPLIFIER 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 22.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50
HFBR-2416TCZ
Broadcom Limited
$10.9501 Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 100/140; 200;... more AMPLIFIER 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50
HFBR-24E6Z
Broadcom Limited
$10.9501 Yes Active 820 nm 160 Mbps -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 100/140; 200;... more AMPLIFIER 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C SC CONNECTOR THROUGH HOLE MOUNT NO 10.38 mm 28.65 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50
HFBR-2505AZ
Broadcom Limited
$11.0457 Yes Obsolete 650 nm 10 Mbps 5 V PIN PHOTODIODE RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C SMA CONNECTOR THROUGH HOLE MOUNT NO TIN 16.1 mm 12.5 mm BROADCOM INC compliant EAR99 8517.62.00.50 PLASTIC, DIP-8
SFH551/1-1
Broadcom Limited
$11.3095 Yes Active 700 nm 5 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER POF DIGITAL 5.25 V 4.75 V -40 °C 85 °C THROUGH HOLE MOUNT NO 8.6 mm 5.3 mm BROADCOM INC compliant PLASTIC PACKAGE-3
AFBR-2528CZ
Broadcom Limited
$11.3643 Yes Active 650 nm 630 nm 685 nm 3.3 V PHOTODIODE RECEIVER IT ALSO HAS NOM-SUPPLY VOLTAGE 5V AND DATA RATE 10 MBD AMPLIFIER PCS, POF DIGITAL 3.465 V 3.135 V e3 -40 °C 95 °C THROUGH HOLE MOUNT NO Tin (Sn) 7.6 mm 10.2 mm BROADCOM INC compliant 5A991.B.1 8517.62.00.90