Filter Your Search
1 - 10 of 175,370 results
|
PDS-104GO/AC/M-CC
Microchip Technology Inc
|
$1,200.6515 | Active | -40 °C | 50 °C | MICROELECTRONIC ASSEMBLY | NO | MICROCHIP TECHNOLOGY INC | PACKAGE | compliant | EAR99 | Microchip | AC-DC REGULATED POWER SUPPLY MODULE | UL, EN, IEC | 240 V | 100 V | R-XXMA-X | 1 | 4 | UNSPECIFIED | XMA | RECTANGULAR | SURGE PROTECTION | IEC/EN/UL 62368-1 | HYBRID | UNSPECIFIED | UNSPECIFIED | 150 W | NO | ||||||||||||||||||||
|
IPM-18241001A
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.568 µm | SWITCH | -5 V | -20 °C | 75 °C | THROUGH HOLE MOUNT | NO | LUMENTUM OPERATIONS LLC | compliant | |||||||||||||||||||||||||||||||||||||
|
FFW-5L61A221E
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 980 nm | SWITCH | -40 °C | 75 °C | LUMENTUM OPERATIONS LLC | compliant | |||||||||||||||||||||||||||||||||||||||
|
IPM-L11210015
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.593 µm | SWITCH | -5 V | -20 °C | 75 °C | THROUGH HOLE MOUNT | NO | LUMENTUM OPERATIONS LLC | compliant | |||||||||||||||||||||||||||||||||||||
|
LBMM-813215315
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 35 dB | SWITCH | 45 dB | 50/125, MMF | 8X1 | NON-LATCHING | 3 ms | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 10 mm | 67 mm | 25 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||||
|
LBDM-1C6116134
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 650 nm | 35 dB | SWITCH | 35 dB | 62.5/125, MMF | 500 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -5 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.5 mm | 30 mm | 30 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||
|
LBDM-1O8216134
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 850 nm | 35 dB | SWITCH | 35 dB | 62.5/125, MMF | 500 mW | 10000000 Cycle(s) | 1X1 | NON-LATCHING | 3 ms | -5 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.5 mm | 30 mm | 30 mm | LASER COMPONENTS GMBH | PACKAGE-10 | unknown | |||||||||||||||||||||||
|
LBQU-1O2211314
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 55 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | NON-LATCHING | 3 ms | -5 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 30 mm | 27 mm | LASER COMPONENTS GMBH | PACKAGE-10 | unknown | ||||||||||||||||||||||||
|
LBUM-116281334
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 650 nm | 55 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | NON-LATCHING | 3 ms | -40 °C | 85 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||
|
LBUM-211271314
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.06 µm | 55 dB | SWITCH | 55 dB | SMF-28 | 2X1 | NON-LATCHING | 3 ms | -5 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | unknown |