Filter Your Search
71 - 80 of 21,420 results
![]() |
BD2202G-TR
ROHM Semiconductor
|
$0.2842 | Yes | Yes | Active | LOAD SWITCH | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | SSOP | 5 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||||||||||||||
|
AP22653FDZ-7
Diodes Incorporated
|
$0.2843 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 3 V | 5 V | YES | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | YES | ||||||||||||||||||||||||||
|
AP22653AW6-7
Diodes Incorporated
|
$0.2867 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 3 V | 5 V | YES | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | YES | 2020-07-03 | |||||||||||||||||||||||||
|
AP2311AMP-13
Diodes Incorporated
|
$0.2873 | Yes | Active | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BUS1DJC3GWZ-E2
ROHM Semiconductor
|
$0.2877 | Yes | Active | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | UCSP30L1-4 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
ULN2004AN
Texas Instruments
|
$0.2878 | Yes | Yes | Active | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 500 mA | NO | R-PDIP-T16 | e4 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1991-01-01 | DIP-16 | ||||||||||||||||||||
|
AP2411AMP-13
Diodes Incorporated
|
$0.2890 | Yes | Active | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AOZ1334DI-02
Alpha & Omega Semiconductor
|
$0.2917 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 2.5 V | 5 V | YES | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Alpha & Omega Semiconductors | NO | 2020-06-02 | DFN-8 | ||||||||||||||||||||||||||||
![]() |
SN75451BPSR
Texas Instruments
|
$0.2924 | Yes | Yes | Active | 5 V | GATED | OPEN-COLLECTOR | 2 | 500 mA | 25 ns | 25 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 400 mA | TRUE | 65 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SOP-8 | |||||||||||
![]() |
SN75454BD
Texas Instruments
|
$0.2924 | Yes | Yes | Active | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 35 ns | 35 ns | NOR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 400 mA | INVERTED | 79 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, MS-012AA, SOIC-8 |