Parametric results for: SC700 under Peripheral Drivers

Filter Your Search

31 - 40 of 21,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP21410FM-7
Diodes Incorporated
$0.2210 Yes Active 200 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 5.5 V 2.7 V YES INDUSTRIAL X-PDSO-N6 e3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SON UNSPECIFIED SMALL OUTLINE MATTE TIN NO LEAD DUAL DIODES INC DFN-6 compliant EAR99 8542.39.00.01 Diodes Incorporated
TCK106AF,LF(T
Toshiba America Electronic Components
$0.2289 Yes Active CMOS POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 1.1 V 1.2 V YES R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP SOP5/6,.11,.37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.35 mm 1.6 mm TOSHIBA CORP SMV-5 unknown EAR99 8542.39.00.01 Toshiba NO
BD82001FVJ-E2
ROHM Semiconductor
$0.2313 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 ROHM CO LTD compliant EAR99 8542.39.00.01 SOIC 8
DRDC3105E6-7
Diodes Incorporated
$0.2334 Yes Yes Active 2 BUFFER OR INVERTER BASED PERIPHERAL DRIVER 500 mA YES R-PDSO-G6 Not Qualified e3 1 260 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE MATTE TIN GULL WING 950 µm DUAL DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
FPF1003A
onsemi
$0.2367 Yes Yes Obsolete BUFFER OR INVERTER BASED PERIPHERAL DRIVER SOURCE YES R-PBGA-B6 Not Qualified e1 1 260 30 6 PLASTIC/EPOXY BGA BGA6,2X3,16 RECTANGULAR GRID ARRAY TIN SILVER COPPER BALL BOTTOM ONSEMI CSP-6 compliant EAR99 8542.39.00.01 onsemi 567RJ
AP22652W6-7
Diodes Incorporated
$0.2401 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES R-PDSO-G6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated YES
TPS22975NDSGR
Texas Instruments
$0.2406 Yes Yes Active 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER THERMAL 1 1 SINK 5.7 V 600 mV YES INDUSTRIAL S-PDSO-N8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 Texas Instruments 2016-05-14
AP2161FMG-7
Diodes Incorporated
$0.2419 Yes Yes Active DIODES INC GREEN, DFN-6 compliant EAR99 8542.39.00.01 Diodes Incorporated DFN 6
FDC6329L
onsemi
$0.2442 Yes Yes Active 1.9 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SOURCE YES R-PDSO-G6 Not Qualified e3 1 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.22 mm 1.6 mm ONSEMI SOT-6 compliant EAR99 8542.39.00.01 onsemi TSOT-23-6 419BL
AP2162MPG-13
Diodes Incorporated
$0.2445 Yes Yes Active 5 V 2 1 A 10 µs 50 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 2 SINK 1 A 5.5 V 2.7 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm DIODES INC GREEN, MSOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated MSOP 8