Filter Your Search
91 - 100 of 21,420 results
|
AP22652AFDZ-7
Diodes Incorporated
|
$0.3002 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 3 V | 5 V | YES | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2020-07-03 | Diodes Incorporated | YES | |||||||||||||||||||||||||
|
IRS2153DSTRPBF
Infineon Technologies AG
|
$0.3029 | Yes | Active | 14 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | 1 | 15.4 V | 10.1 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | SOIC-8 | |||||||||||||||||||||||
![]() |
STMPS2141STR
STMicroelectronics
|
$0.3042 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | SOT23, 5 PIN | SOT-23 | 5 | ||||||||||||||||||||||
![]() |
SN75453BD
Texas Instruments
|
$0.3064 | Yes | Yes | Active | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 25 ns | 25 ns | OR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 400 mA | TRUE | 68 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, MS-012AA, SOIC-8 | SOIC | 8 | |||||||||||
|
BD2226G-LBTR
ROHM Semiconductor
|
$0.3078 | Yes | Active | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
BSP742RIXUMA1
Infineon Technologies AG
|
$0.3094 | Yes | Yes | Active | 13.5 V | 1.2 A | 170 µs | 140 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PDSO-G8 | e3 | 3 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | GREEN, PLASTIC, SOP-8 | SOIC | 8 | |||||||||||||||||||||
![]() |
AP2111MPG-13
Diodes Incorporated
|
$0.3108 | Yes | Yes | Active | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | GREEN, MSOP-8 | MSOP | 8 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AP2161AW-7
Diodes Incorporated
|
$0.3117 | Yes | Active | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-25, 5 PIN | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
ULN2003APW
Texas Instruments
|
$0.3142 | No | Obsolete | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 500 mA | YES | R-PDSO-G16 | e4 | 1 | 70 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 1991-01-01 | Texas Instruments | TSSOP | 16 | ||||||||||||||||||
|
BD2244G-MGTR
ROHM Semiconductor
|
$0.3147 | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |