Filter Your Search
51 - 60 of 21,420 results
![]() |
ULQ2004ATDRQ1
Texas Instruments
|
$0.2661 | Yes | Yes | Active | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 500 mA | INVERTED | 1.45 mA | 8 V | YES | R-PDSO-G16 | e4 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
![]() |
ULQ2004ATDRG4Q1
Texas Instruments
|
$0.2661 | Yes | Yes | Active | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 500 mA | INVERTED | 1.45 mA | 8 V | YES | R-PDSO-G16 | e4 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
![]() |
TPS22970YZPR
Texas Instruments
|
$0.2684 | Yes | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 1 | 1 | SINK | 3.6 V | 650 mV | YES | INDUSTRIAL | R-XBGA-B8 | e1 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.25 mm | 500 µm | 2.25 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | DSBGA-8 | 2017-07-13 | ||||||||||||||||||||||||
|
FDC6331L
onsemi
|
$0.2690 | Yes | Yes | Active | LOAD SWITCH | 1 | 1 | 8 V | 2.5 V | 6.4 V | YES | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.95 mm | 1.1 mm | 1.5 mm | ONSEMI | TSOT-23-6 | compliant | EAR99 | 8542.39.00.01 | onsemi | TSOT-23, 6 PIN | 419BL | NO | ||||||||||||||||||||||
![]() |
XC8101AA01NR-G
Torex Semiconductor LTD
|
$0.2695 | Yes | Yes | Active | 2.9 V | 300 mA | 4 µs | 13 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT | 1 | SINK | 6 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G4 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TOREX SEMICONDUCTOR LTD | SOT | 4 | compliant | EAR99 | 8542.39.00.01 | Torex | HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, SSOT-24, 4 PIN | |||||||||||||||||||
|
BD2222G-GTR
ROHM Semiconductor
|
$0.2706 | Yes | Active | 40 µs | 10 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | 1.5 A | 5.5 V | 2.8 V | YES | INDUSTRIAL | R-PDSO-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.25 mm | 1.6 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||||
![]() |
ULQ2004AD
Texas Instruments
|
$0.2706 | Yes | Yes | Active | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 500 mA | INVERTED | YES | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1991-01-01 | ||||||||||||||||
![]() |
ULN2004AID
Texas Instruments
|
$0.2706 | Yes | Yes | Active | STANDARD | 7 | 500 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 500 mA | INVERTED | 1.45 mA | 8 V | YES | R-PDSO-G16 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
SIP32475DN-T1-GE4
Vishay Intertechnologies
|
$0.2729 | Yes | Active | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | Vishay | 2018-04-15 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP22653W6-7
Diodes Incorporated
|
$0.2765 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 3 V | 5 V | YES | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | YES |