Filter Your Search
41 - 50 of 27,265 results
|
FXLA0104QFX
onsemi
|
$0.3327 | Yes | Yes | Active | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N12 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VQCCN | LCC12,.07X.08,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 2 mm | 550 µm | 1.7 mm | ONSEMI | UQFN-12 | UMLP-12 | 523AE | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||
|
FXMAR2104UMX
onsemi
|
$0.3383 | Yes | Yes | Active | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VQCCN | LCC12,.08SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.8 mm | ONSEMI | UQFN-12 | UMLP-12 | 523BE | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||
![]() |
PCA9306DCUTG4
Texas Instruments
|
$0.3390 | Yes | Yes | Obsolete | 1.8 V | STANDARD | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | 2.1 ns | 2 | NONE | TRUE | 3.3 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP-8 | compliant | 8542.39.00.01 | Texas Instruments | 8 | EAR99 | ||||||||||
![]() |
SN74AVC2T872YFPR
Texas Instruments
|
$0.3432 | Yes | Yes | Obsolete | 1.2 V | 1.2 V | PUSH-PULL | 2 | INTERFACE CIRCUIT | CMOS | 1 | 40 µA | 3.6 V | 1.1 V | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.57 mm | 500 µm | 1.17 mm | TEXAS INSTRUMENTS INC | BGA | 1.20 X 1.60 MM, 0.40 MM PITCH, WCSP-12 | compliant | 8542.39.00.01 | Texas Instruments | 12 | EAR99 | |||||||||
![]() |
PCA9306DCTRG4
Texas Instruments
|
$0.3456 | Yes | Yes | Obsolete | 1.8 V | STANDARD | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | 2.1 ns | 2 | NONE | TRUE | 3.3 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.95 mm | 1.3 mm | 2.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-8 | compliant | 8542.39.00.01 | Texas Instruments | 8 | EAR99 | ||||||||||
![]() |
TXB0102DCUTG4
Texas Instruments
|
$0.3489 | Yes | Yes | Active | 1.5 V | 1.8 V | 3-STATE | 2 | INTERFACE CIRCUIT | 1 | 8 µA | 3.6 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOT | GREEN, PLASTIC, SOT-70, 8 PIN | compliant | 8542.39.00.01 | Texas Instruments | 8 | EAR99 | ||||||||||
![]() |
LSF0204DPWR
Texas Instruments
|
$0.3532 | Yes | Yes | Active | 3-STATE | 4 | INTERFACE CIRCUIT | 12.5 µA | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | compliant | 8542.39.00.01 | Texas Instruments | 14 | EAR99 | ||||||||||||||||||
![]() |
TCA9801DGKR
Texas Instruments
|
$0.3532 | Yes | Yes | Active | 1.8 V | BUS BUFFERS | ALSO HAVE 1.65 MIN INPUT | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-03-08 | |||||||||||||||
|
PTCA9416DTMR
Texas Instruments
|
$0.3532 | No | Active | 1.32 V | INTERFACE CIRCUIT | 1 | 3.6 V | 1.08 V | 3.6 V | 1.08 V | YES | AUTOMOTIVE | R-PBCC-N20 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | BCC | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | BOTTOM | 1.35 mm | 400 µm | 800 µm | TEXAS INSTRUMENTS INC | unknown | ||||||||||||||||||||||||||||
![]() |
TCA9802DGKR
Texas Instruments
|
$0.3532 | Yes | Yes | Active | 1.8 V | INTERFACE CIRCUIT | ALSO HAVE 1.65 MIN INPUT | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-03-08 |