Filter Your Search
81 - 90 of 18,670 results
|
NCP81253MNTBG
onsemi
|
$0.4776 Buy | Yes | Yes | Active | 5 V | 3-STATE | 30 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN8 2.0x2.0x0.9mm, 0.5p | DFN-8 | 506AA | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
![]() |
2EDN7523FXTMA1
Infineon Technologies AG
|
$0.4822 Buy | Yes | Yes | Not Recommended | 12 V | 23 ns | 23 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE | 20 V | 4.5 V | YES | R-PDSO-G8 | e4 | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | INFINEON TECHNOLOGIES AG | DSO-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||
|
IRS2007SPBF
Infineon Technologies AG
|
$0.4856 Buy | Yes | Obsolete | HALF BRIDGE BASED IGBT/MOSFET DRIVER | e3 | 2 | TIN | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||||||||||||||||
![]() |
2EDN8524FXTMA1
Infineon Technologies AG
|
$0.4883 Buy | Yes | Yes | Not Recommended | 12 V | 23 ns | 23 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE | 20 V | 4.5 V | YES | R-PDSO-G8 | e4 | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | INFINEON TECHNOLOGIES AG | DSO-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||
|
2EDN7524FXTMA1
Infineon Technologies AG
|
$0.4890 Buy | Yes | Not Recommended | 12 V | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||||
|
2EDN8533RXTMA1
Infineon Technologies AG
|
$0.4893 Buy | Yes | Active | 12 V | STANDARD | PUSH-PULL | 5 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 20 V | 4.5 V | YES | S-PDSO-G8 | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.04 mm | 3 mm | INFINEON TECHNOLOGIES AG | TSSOP-8 | compliant | Infineon | |||||||||||||||||
|
DGD0211CWTQ-7
Diodes Incorporated
|
$0.4965 Buy | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e3 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||
|
DGD0590AFU-7
Diodes Incorporated
|
$0.4982 Buy | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | e3 | 3 | 260 | Matte Tin (Sn) | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2019-02-25 | ||||||||||||||||||||||||||||||||||||||
|
2EDN7424FXTMA1
Infineon Technologies AG
|
$0.4988 Buy | Yes | Not Recommended | 12 V | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 20 V | 4.5 V | YES | R-PDSO-G8 | e4 | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | INFINEON TECHNOLOGIES AG | DSO-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||
![]() |
ZXGD3004E6TA
Diodes Incorporated
|
$0.4998 Buy | Yes | Yes | Active | 15 V | 8 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 40 V | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.55 mm | DIODES INC | SOT-23 | SOT23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 6 |