Parametric results for: tc4423mja under MOSFET Drivers

Filter Your Search

61 - 70 of 18,670 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IR4427SPBF
Infineon Technologies AG
$0.4282 Yes Obsolete 15 V 3.3 A 150 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 20 V 6 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG LEAD FREE, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Infineon
1EDN7550BXTSA1
Infineon Technologies AG
$0.4288 Yes Active 12 V DIFFERENTIAL 8 A 55 ns 55 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 20 V 4.5 V YES R-PDSO-G6 e3 1 150 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Infineon 2018-05-22
FAN3111ESX
onsemi
$0.4304 Yes Yes Active 12 V BUFFER OR INVERTER BASED MOSFET DRIVER 1 SOURCE AND SINK 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ONSEMI MO-178AA, 5 PIN compliant EAR99 8542.39.00.01 onsemi SOT-23-5 527AH
FAN3111CSX
onsemi
$0.4314 Yes Yes Active 12 V BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 SOURCE AND SINK 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ONSEMI MO-178AA, 5 PIN compliant EAR99 8542.39.00.01 onsemi SOT-23-5 527AH
LM2105DR
Texas Instruments
$0.4406 Yes Yes Active 12 V 800 mA 115 µs 115 µs HALF BRIDGE BASED IGBT/MOSFET DRIVER YES 1 650 mA 18 V 5 V YES R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.905 mm 1.75 mm 3.895 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments
FAN3100TSX
onsemi
$0.4407 Yes Yes Active 12 V BUFFER OR INVERTER BASED MOSFET DRIVER MOS TRANSIENT NO 1 SOURCE AND SINK 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.3 mm 1.6 mm ONSEMI compliant EAR99 8542.39.00.01 onsemi SOT-23-5 527AH
IX4427MTR
Littelfuse Inc
$0.4417 Yes Active 18 V 1.5 A 60 µs 60 µs BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 30 V 4.5 V YES AUTOMOTIVE S-PDSO-N8 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm DUAL 3 mm 900 µm 3 mm LITTELFUSE INC DFN-8 compliant EAR99 8542.39.00.01 LITTELFUSE
IX4428N
Littelfuse Inc
$0.4424 Yes Active 18 V 1.5 A 60 µs 60 µs BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 2 30 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LITTELFUSE INC compliant EAR99 8542.39.00.01 LITTELFUSE
UCC27518DBVR
Texas Instruments
$0.4424 Yes Yes Active 12 V 4 A BUFFER OR INVERTER BASED MOSFET DRIVER 1 4 A 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
UCC27519DBVR
Texas Instruments
$0.4424 Yes Yes Active 12 V 4 A BUFFER OR INVERTER BASED MOSFET DRIVER 1 4 A 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments