Parametric results for: mcp1403t-e/sn under MOSFET Drivers

Filter Your Search

51 - 60 of 18,670 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ZXGD3113W6-7
Diodes Incorporated
$0.4015 Buy Yes Active 19 V STANDARD BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 40 V 3.5 V YES R-PDSO-G6 e3 1 260 30 6 PLASTIC/EPOXY SOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 950 µm DUAL 3 mm 1.15 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
IR2101STRPBF
Infineon Technologies AG
$0.4033 Buy Yes Active 15 V 360 mA 220 ns 220 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 20 V 10 V 620 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Infineon
2EDN7534RXTMA1
Infineon Technologies AG
$0.4101 Buy Yes Active BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER 1 INFINEON TECHNOLOGIES AG compliant Infineon
2EDN7434RXTMA1
Infineon Technologies AG
$0.4101 Buy Yes Active 12 V STANDARD PUSH-PULL 4 A 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 20 V 4.5 V YES S-PDSO-G8 1 150 °C -40 °C 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 3 mm 1.04 mm 3 mm INFINEON TECHNOLOGIES AG TSSOP-8 compliant Infineon
2EDN7533RXTMA1
Infineon Technologies AG
$0.4101 Buy Yes Active 12 V SCHMITT TRIGGER 5 A 25 ns 25 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 TRUE AND INVERTED 20 V 4.5 V YES S-PDSO-G8 1 150 °C -40 °C 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 3 mm 1.04 mm 3 mm INFINEON TECHNOLOGIES AG TSSOP-8 compliant Infineon
2EDN8534RXTMA1
Infineon Technologies AG
$0.4101 Buy Yes Active 12 V STANDARD PUSH-PULL 5 A 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 20 V 4.5 V YES S-PDSO-G8 1 150 °C -40 °C 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 3 mm 1.04 mm 3 mm INFINEON TECHNOLOGIES AG TSSOP-8 compliant Infineon
ZXGD3003E6TA
Diodes Incorporated
$0.4101 Buy Yes Yes Active STANDARD 5 A BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE 1 mA YES MILITARY R-PDSO-G6 Not Qualified e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-23 6
IRS24531DSPBF
Infineon Technologies AG
$0.4170 Buy Yes Obsolete 14 V 260 mA FULL BRIDGE BASED MOSFET DRIVER CMOS YES 1 16.6 V 10 V YES R-PDSO-G14 Not Qualified e3 2 NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG SOIC-14 compliant EAR99 8542.39.00.01 Infineon
UCC27511ADBVT
Texas Instruments
$0.4222 Buy Yes Yes Active 12 V 23 ns 23 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 1 8 A 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G6 e4 2 140 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 Texas Instruments 2018-03-14
ADP3120AJRZ-RL
onsemi
$0.4226 Buy Yes Yes Active 12 V 70 ns 45 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.6 V YES OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 compliant EAR99 8542.39.00.01 onsemi SOIC-8 Narrow Body 8 751-07