Parametric results for: MCP14A0454T-E/MS under MOSFET Drivers

Filter Your Search

91 - 100 of 18,670 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ZXGD3103N8TC
Diodes Incorporated
$0.5008 Yes Yes Active 10 V HALF BRIDGE BASED MOSFET DRIVER YES 1 15 V 5 V YES R-PDSO-G8 Not Qualified e3 1 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 5.05 mm 1.75 mm 3.9 mm DIODES INC SOIC GREEN, SOP-8 8 compliant EAR99 8542.39.00.01 Diodes Incorporated
DGD21032S8-13
Diodes Incorporated
$0.5013 Yes Yes Obsolete 15 V STANDARD PUSH-PULL 220 ns 820 ns HALF BRIDGE BASED MOSFET DRIVER TRANSIENT YES 1 SOURCE AND SINK 500 µA 20 V 10 V YES AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC SOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated
PM8841D
STMicroelectronics
$0.5026 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics
FAN7191MX-F085
onsemi
$0.5029 Yes Yes Active 15 V STANDARD 4.5 A 200 ns 200 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 22 V 10 V YES AUTOMOTIVE R-PDSO-G8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING DUAL ONSEMI SO 8L NB compliant EAR99 8542.39.00.01 onsemi 751EB
MIC4416YM4-TR
Microchip Technology Inc
$0.5046 Yes Active 5 V STANDARD 1.2 A 100 ns 80 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE 1.5 mA 18 V 4.5 V YES INDUSTRIAL R-PDSO-G4 Not Qualified e4 85 °C -40 °C TS 16949 4 PLASTIC/EPOXY TSOP TO-253 RECTANGULAR SMALL OUTLINE, THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.9 mm DUAL 2.92 mm 1.12 mm 1.3 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOT-143, 4 PIN compliant EAR99 8542.39.00.01 Microchip
ADP3110AKCPZ-RL
onsemi
$0.5053 Yes Yes Active 12 V 70 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.15 V YES OTHER S-PDSO-N8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI DFN8 3x3, 0.5P DFN-8 8 compliant EAR99 8542.39.00.01 onsemi 506BJ
IRS2008STRPBF
Infineon Technologies AG
$0.5067 Yes Yes Active HALF BRIDGE BASED IGBT/MOSFET DRIVER e3 2 Tin (Sn) INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
LM5109BMA/NOPB
Texas Instruments
$0.5094 Yes Yes Active 12 V 1 A 56 ns 56 ns HALF BRIDGE BASED MOSFET DRIVER YES 2 1 1 A TRUE 2.9 mA 14 V 8 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments
2EDN7533BXTSA1
Infineon Technologies AG
$0.5099 Yes Active 12 V STANDARD PUSH-PULL 5 A 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 20 V 4.5 V YES R-PDSO-G6 1 150 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG SOT-23, 6 PIN compliant Infineon
IR2101SPBF
Infineon Technologies AG
$0.5160 Yes Obsolete 15 V 360 mA 220 ns 220 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 20 V 10 V 620 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG SOIC-8 compliant EAR99 8542.39.00.01 Infineon