Parametric results for: TC4427AVMF713 under MOSFET Drivers

Filter Your Search

21 - 30 of 18,670 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP14A0303-E/MNY
Microchip Technology Inc
$0.2930 Yes Active SCHMITT TRIGGER TOTEM-POLE 3 A 46 ns 50 ns HALF BRIDGE BASED MOSFET DRIVER YES 2 INVERTED 1.1 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-N8 e4 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 800 µm 2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
1ED44171N01BXTSA1
Infineon Technologies AG
$0.3118 Yes Active BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER 1 INFINEON TECHNOLOGIES AG compliant Infineon
NCP3420DR2G
onsemi
$0.3135 Yes Yes Active 12 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.6 V YES OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI compliant EAR99 8542.39.00.01 onsemi SOIC-8 Narrow Body 8 751-07
IX4310TTR
Littelfuse Inc
$0.3306 Yes Active HALF BRIDGE BASED MOSFET DRIVER LITTELFUSE INC compliant LITTELFUSE
NCP5901BDR2G
onsemi
$0.3332 Yes Yes Active 5 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER R-PDSO-G8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI compliant EAR99 8542.39.00.01 onsemi SOIC-8 Narrow Body 8 751-07
MIC4429YN
Microchip Technology Inc
$0.3334 Yes Active STANDARD TOTEM-POLE 6 A 160 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 1 INVERTED 1.5 mA 18 V 4.5 V 18 V 4.5 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.525 mm 5.08 mm 7.62 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip DIP-8
2EDN8533FXTMA1
Infineon Technologies AG
$0.3352 Yes Active 12 V STANDARD PUSH-PULL 5 A 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 20 V 4.5 V YES R-PDSO-G8 1 150 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm INFINEON TECHNOLOGIES AG compliant Infineon DSO-8
2EDN7434FXTMA1
Infineon Technologies AG
$0.3381 Yes Active 12 V STANDARD PUSH-PULL 4 A 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 20 V 4.5 V YES R-PDSO-G8 1 150 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm INFINEON TECHNOLOGIES AG compliant Infineon DSO-8
2EDN8534FXTMA1
Infineon Technologies AG
$0.3381 Yes Active 12 V STANDARD PUSH-PULL 5 A 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 20 V 4.5 V YES R-PDSO-G8 1 150 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm INFINEON TECHNOLOGIES AG compliant Infineon DSO-8
2EDN7533FXTMA1
Infineon Technologies AG
$0.3381 Yes Active 12 V STANDARD PUSH-PULL 5 A 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 20 V 4.5 V YES R-PDSO-G8 1 150 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm INFINEON TECHNOLOGIES AG compliant Infineon DSO-8