Parametric results for: mcp1405-e/p under MOSFET Drivers

Filter Your Search

1 - 10 of 18,670 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ZXGD3009DYTA
Diodes Incorporated
$0.1689 Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSSOP TSOP6,.05,25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.15 mm 1.1 mm 1.3 mm DIODES INC SOT-363, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
NCP81151MNTBG
onsemi
$0.1704 Yes Yes Active 5 V HALF BRIDGE BASED MOSFET DRIVER YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL ONSEMI compliant EAR99 8542.39.00.01 onsemi DFN-8 506AA
NCP81258MNTBG
onsemi
$0.1718 Yes Yes Active 12 V 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 compliant EAR99 8542.39.00.01 onsemi DFN-8 506AA
NCP5901MNTBG
onsemi
$0.1917 Yes Yes Active 5 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 compliant EAR99 8542.39.00.01 onsemi DFN8 2.0x2.0x0.9mm, 0.5p 506AA 8
NCP81161MNTBG
onsemi
$0.1917 Yes Yes Obsolete 5 V HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 compliant EAR99 8542.39.00.01 onsemi DFN8 2.0x2.0x0.9mm, 0.5p 506AA 8
NCP333FCT2G
onsemi
$0.1982 Yes Yes Active LOAD SWITCH 1 1 5.5 V 1.2 V 3.3 V YES S-XBGA-B4 e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 730 µm 655 µm 730 µm ONSEMI WLCSP-4 compliant EAR99 8542.39.00.01 onsemi WLCSP4, 0.76x0.76 567FJ 4 NO
IRS25752LTRPBF
Infineon Technologies AG
$0.2028 Yes Active 15 V STANDARD 240 mA 215 µs 140 µs BUFFER OR INVERTER BASED MOSFET DRIVER ALSO REQ SUPPLY VS FROM -8 TO 600V TRANSIENT; UNDER VOLTAGE YES 1 SOURCE AND SINK TRUE 18 V 10 V 618 V 2 V YES AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Infineon
NCP5901DR2G
onsemi
$0.2088 Yes Yes Obsolete 5 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER R-PDSO-G8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 compliant EAR99 8542.39.00.01 onsemi SOIC 8
TC4426CPA
Microchip Technology Inc
$0.2150 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 80 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 INVERTED 8 mA 18 V 4.5 V 18 V 4.5 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.271 mm 5.33 mm 7.62 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, PLASTIC, MS-001, DIP-8 compliant EAR99 8542.39.00.01 Microchip DIP 8
NCP435FCT2G
onsemi
$0.2338 Yes Yes Obsolete 3.3 V 1 190 µs BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 2 A 3.6 V 1 V YES INDUSTRIAL S-PBGA-B4 Not Qualified e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 960 µm 630 µm 960 µm ONSEMI WLCSP-4 compliant EAR99 8542.39.00.01 onsemi WLCSP4, 0.96x0.96 567FG 4