Parametric results for: LTC1483IS8-PBF under Line Driver or Receivers

Filter Your Search

71 - 80 of 59,076 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC1489AN
Texas Instruments
$0.4442 Buy No Obsolete 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA INVERTED 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 14 compliant EAR99 8542.39.00.01 Texas Instruments
UA9636ACDR
Texas Instruments
$0.4504 Buy Yes Yes Active 12 V 12 V STANDARD TOTEM-POLE 2 140 µs LINE DRIVER BIPOLAR PROGRAMMABLE SLEW RATE NO 10 µA EIA-232-E; V.10; V.28; EIA-423-B 2 8 V INVERTED 18 mA 13.2 V 10.8 V 13.2 V 10.8 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-8
THVD1400DR
Texas Instruments
$0.4507 Buy Yes Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 500 ns LINE TRANSCEIVER YES EIA-485-A; TIA-485-A; EIA-422 1 1.5 V 4 mA COMPLEMENTARY 110 ns 3 mA 5.5 V 3 V YES AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.905 mm 1.75 mm 3.895 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOIC-8
SN75107BN
Texas Instruments
$0.4520 Buy Yes Yes Active 5 V 5 V DIFFERENTIAL TOTEM-POLE 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT NO 75 µA GENERAL PURPOSE -5 V 2 16 mA TRUE 25 ns 30 mA 5.25 V 4.75 V 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75110AN
Texas Instruments
$0.4520 Buy Yes Yes Active 5 V 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR HIGH DRIVE YES 40 µA V.35 -5 V 2 COMPLEMENTARY 35 mA 5.25 V 4.75 V 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN65176BDRG4
Texas Instruments
$0.4546 Buy Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 22 ns LINE TRANSCEIVER BIPOLAR 3-STATE DRIVER AND RECEIVER OUTPUTS YES 20 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 1 1.5 V 8 mA COMPLEMENTARY 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-8
DSLVDS1001DBVT
Texas Instruments
$0.4555 Buy Yes No Obsolete 3.3 V 3.3 V STANDARD 1 1.5 ns LINE DRIVER YES EIA-644-A; TIA-644-A 1 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G5 e0 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC not_compliant EAR99 8542.39.00.01 Texas Instruments SOT-23-5
AM26C32CDR
Texas Instruments
$0.4563 Buy No Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BICMOS NO EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 6 mA TRUE 27 ns 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
FIN1002M5X
onsemi
$0.4586 Buy Yes Yes Active 3.3 V DIFFERENTIAL 1 LINE RECEIVER EIA-644; TIA-644 1 8 mA 2.5 ns 7 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.4 mm 1.6 mm ONSEMI SOT-23-5 compliant EAR99 8542.39.00.01 onsemi SOT-23, 5 PIN 527AH
SP485EN-L/TR
MaxLinear Inc
$0.4586 Buy Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1.5 V 4 mA 200 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXLINEAR INC compliant EAR99 8542.39.00.01 MaxLinear, Inc.