Parametric results for: adm231ljr-reel under Line Driver or Receivers

Filter Your Search

61 - 70 of 59,078 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SP232ACN-L
MaxLinear Inc
$0.4283 Buy Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER BICMOS NO EIA-232-F; V.28 2 1 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 2 70 °C 260 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXLINEAR INC LEAD FREE, MS-012AC, SOIC-16 compliant EAR99 8542.39.00.01 MaxLinear, Inc.
AM26LS31CDR
Texas Instruments
$0.4288 Buy Yes Yes Active 5 V 5 V STANDARD 3-STATE 4 20 ns LINE DRIVER BIPOLAR YES 20 µA EIA-422-B; TIA-422-B; V.11 4 2 V 20 mA COMPLEMENTARY 80 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
CAXC4T245QRSVRQ1
Texas Instruments
$0.4309 Buy Yes Yes Active 700 mV STANDARD 1 4 1 185 ns LINE TRANSCEIVER NO GENERAL PURPOSE 1 12 mA 185 ns 40 µA 3.3 V 650 mV YES AUTOMOTIVE R-XQCC-N16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 UNSPECIFIED QCCN LCC16(UNSPEC) RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD QUAD TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-08-10
SN75107BNSR
Texas Instruments
$0.4392 Buy Yes Yes Active 5 V 5 V DIFFERENTIAL TOTEM-POLE 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT NO GENERAL PURPOSE -5 V 2 75 µA TRUE 25 ns 30 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14
SN75110ANSR
Texas Instruments
$0.4392 Buy Yes Yes Active 5 V 5 V GATED CONSTANT-CURRENT 2 15 ns LINE DRIVER BIPOLAR YES 80 µA V.35 -5 V 2 50 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14
ST3232ECDR
STMicroelectronics
$0.4399 Buy Yes Active 3.3 V SCHMITT TRIGGER 2 2 150 ns LINE TRANSCEIVER NO 1 µA EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 50 ns 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOP-16 compliant EAR99 8542.39.00.01 STMicroelectronics SOIC 16
SN75ALS176DR
Texas Instruments
$0.4416 Buy Yes Yes Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 4 13 ns LINE TRANSCEIVER BIPOLAR 3-STATE DRIVER OUTPUT AND RECEIVER INPUT YES 20 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 1 1.5 V 8 mA COMPLEMENTARY 19 ns 30 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
TLE7258SJXUMA1
Infineon Technologies AG
$0.4427 Buy Yes Active e3 3 Tin (Sn) INFINEON TECHNOLOGIES AG GREEN, PLASTIC, SOP-8 compliant EAR99 8542.39.00.01 Infineon
TCA9617BDGKR
Texas Instruments
$0.4429 Buy Yes Yes Active 900 mV STANDARD 1 1 250 ns LINE TRANSCEIVER BICMOS NO GENERAL PURPOSE 1 TRUE 144 ns 13 µA 5.5 V 800 mV 5.5 V 2.2 V YES INDUSTRIAL S-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 Texas Instruments
AM26LS33ACN
Texas Instruments
$0.4430 Buy Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR 20 µA EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 2.7 V 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified e4 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments DIP 16