Parametric results for: LTC2847CUHF#TR under Line Driver or Receivers

Filter Your Search

51 - 60 of 59,078 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM26C31IDR
Texas Instruments
$0.3979 Buy Yes Yes Active 5 V 5 V STANDARD 3-STATE 4 12 ns LINE DRIVER BICMOS YES 1 µA EIA-422-B; TIA-422-B; V.11 4 2 V 20 mA COMPLEMENTARY 3 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
DSLVDS1001DBVR
Texas Instruments
$0.4007 Buy Yes No Obsolete 3.3 V 3.3 V STANDARD 1 1.5 ns LINE DRIVER YES EIA-644-A; TIA-644-A 1 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G5 e0 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC not_compliant EAR99 8542.39.00.01 Texas Instruments SOT-23-5 2018-08-04
AM26C32IDR
Texas Instruments
$0.4012 Buy Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BICMOS NO EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 6 mA TRUE 27 ns 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
GD75232DW
Texas Instruments
$0.4016 Buy Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 µA TRUE 150 ns 25 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-20
TCA9617ADGKR
Texas Instruments
$0.4020 Buy Yes Yes Active 900 mV 2 2 250 ns LINE TRANSCEIVER BICMOS ALSO OPERATES WITH VOLTAGE 2.2 TO 5.5 FOR XCVR B NO I2C 2 TRUE 250 ns 13 µA 5.5 V 800 mV 5.5 V 2.2 V YES INDUSTRIAL S-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
SN75C188DR
Texas Instruments
$0.4102 Buy Yes Yes Active 12 V 12 V STANDARD TOTEM-POLE 4 3.5 µs LINE DRIVER BIMOS 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 4 8 V 10 µA INVERTED 160 µA 15 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
AM26LV31CDR
Texas Instruments
$0.4125 Buy No Obsolete 3.3 V 3.3 V STANDARD 3-STATE 4 12 ns LINE DRIVER BICMOS BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION YES 10 µA EIA-422-B; TIA-422-B; V.11 4 950 mV COMPLEMENTARY 100 µA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C188NSR
Texas Instruments
$0.4179 Buy Yes Yes Active 12 V 12 V STANDARD 4 3.5 µs LINE DRIVER BIMOS 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 4 8 V 160 µA 15 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C188DBR
Texas Instruments
$0.4179 Buy Yes Yes Active 12 V 12 V STANDARD 4 3.5 µs LINE DRIVER BIMOS 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 4 8 V 160 µA 15 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SSOP SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
MAX232IDR
Texas Instruments
$0.4214 Buy Yes Yes Active 5 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS EXTERNAL CHARGE PUMP NO EIA-232-F; TIA-232-F; V.28 2 10 V 3.2 mA INVERTED 10 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments