Parametric results for: max3078eesa+t under Line Driver or Receivers

Filter Your Search

151 - 160 of 59,080 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS90LT012ATMF/NOPB
Texas Instruments
$0.5590 Buy Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL 1 1 LINE RECEIVER CMOS 20 µA EIA-644-A; TIA-644-A 1 2 mA TRUE 3.5 ns 9 mA 3.6 V 2.7 V 3.6 V 2.7 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.92 mm 1.22 mm 1.6 mm TEXAS INSTRUMENTS INC SOIC 5 compliant EAR99 8542.39.00.01 Texas Instruments
MAX232ECD
Texas Instruments
$0.5605 Buy No Obsolete 5 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.28 2 10 V 3.2 mA INVERTED 10 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AC, SOIC-16
MAX232ECPW
Texas Instruments
$0.5605 Buy No Obsolete 5 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.28 2 10 V 3.2 mA INVERTED 10 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, TSSOP-16
MAX232ECDW
Texas Instruments
$0.5605 Buy No Obsolete 5 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.28 2 10 V 3.2 mA INVERTED 10 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-16
AM26C31CDE4
Texas Instruments
$0.5606 Buy Yes Yes Obsolete 5 V 5 V STANDARD 3-STATE 4 12 ns LINE DRIVER BICMOS YES 1 µA EIA-422-B; TIA-422-B; V.11 4 2 V 20 mA COMPLEMENTARY 3 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments SOIC-16
ISL83490IBZ
Renesas Electronics Corporation
$0.5645 Buy Yes Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 35 ns LINE TRANSCEIVER BICMOS YES EIA-485; EIA-422 1 90 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN 8 compliant EAR99 8542.39.00.01 Renesas Electronics SOIC-8 M8.15 2017-10-20
GD75323DW
Texas Instruments
$0.5647 Buy Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 5 3 500 ns LINE TRANSCEIVER BIPOLAR CAN ALSO OPERATE WITH 5V SUPPLY NO 10 µA EIA-232-F; TIA-232-F; V.28 3 6 V 10 mA TRUE 500 ns 32 mA 5.5 V 4.5 V 13.5 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-20
SN75176BDRG4
Texas Instruments
$0.5671 Buy Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 22 ns LINE TRANSCEIVER BIPOLAR 3-STATE DRIVER AND RECEIVER OUTPUTS YES 20 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 1 1.5 V 8 mA COMPLEMENTARY 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-8
TRS202EID
Texas Instruments
$0.5706 Buy No Obsolete 5 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 200 µA EIA-232; TIA-232; V.28 2 10 V 1.6 mA 10 µs 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AC, SOIC-16
ST232ECDR
STMicroelectronics
$0.5715 Buy Yes Active 5 V SCHMITT TRIGGER 2 2 2 µs LINE TRANSCEIVER NO EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA 10 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC 16 compliant EAR99 8542.39.00.01 STMicroelectronics SOP-16