Parametric results for: max3078eesa+t under Line Driver or Receivers

Filter Your Search

121 - 130 of 59,078 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX232DR
Texas Instruments
$0.5213 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER BICMOS EXTERNAL CHARGE PUMP NO EIA-232-F; TIA-232-F; V.28 2 10 V 3.2 mA INVERTED 10 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
HIN232ECBNZ
Renesas Electronics Corporation
$0.5236 Yes Yes Obsolete 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS NO EIA-232; V.28 2 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 e3 3 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN 16 compliant EAR99 8542.39.00.01 Renesas Electronics M16.15 2017-10-26
AM26LS31INSR
Texas Instruments
$0.5268 Yes Yes Active 5 V 5 V STANDARD 4 20 ns LINE DRIVER BIPOLAR YES EIA-422-B 4 80 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
AM26LS31CNSR
Texas Instruments
$0.5268 Yes Yes Active 5 V 5 V STANDARD 3-STATE 4 20 ns LINE DRIVER BIPOLAR YES 20 µA EIA-422-B; TIA-422-B; V.11 4 2 V 20 mA COMPLEMENTARY 80 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
TRS202EIPWR
Texas Instruments
$0.5268 Yes Yes Active 5 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 200 µA EIA-232; TIA-232; V.28 2 10 V 1.6 mA 10 µs 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, TSSOP-16
MAX202CDR
Texas Instruments
$0.5276 No Obsolete 5 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 10 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AC, SOIC-16
SN75185N
Texas Instruments
$0.5298 Yes Yes Active 5 V 9 V SCHMITT TRIGGER TOTEM-POLE 3 5 500 ns LINE TRANSCEIVER BIPOLAR NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 µA INVERTED 500 ns 30 mA 5.5 V 4.5 V 15 V 7.5 V NO COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY DIP DIP20,.4 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 25.4 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 20 compliant EAR99 8542.39.00.01 Texas Instruments ROHS COMPLIANT, PLASTIC, DIP-20
AM26LV31CNSR
Texas Instruments
$0.5310 No Obsolete 3.3 V 3.3 V STANDARD 3-STATE 4 12 ns LINE DRIVER BICMOS BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION YES 10 µA EIA-422-B; TIA-422-B; V.11 4 950 mV COMPLEMENTARY 100 µA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOP-16
MAX202CDWR
Texas Instruments
$0.5310 Yes Yes Obsolete 5 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 10 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOIC-16
AM26LV31INSR
Texas Instruments
$0.5310 Yes Yes Active 3.3 V 3.3 V STANDARD 3-STATE 4 12 ns LINE DRIVER BICMOS BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION YES 10 µA EIA-422-B; TIA-422-B; V.11 4 950 mV 100 µA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -45 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments