Parametric results for: max3078eesa+t under Line Driver or Receivers

Filter Your Search

91 - 100 of 59,078 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SP3243ECA-L
MaxLinear Inc
$0.4762 Yes Active 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER NO EIA-232-F; EIA-232; EIA-562; TIA-232-F; TIA-232; TIA-562; V.24; V.28 3 150 ns 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm MAXLINEAR INC SSOP-28 compliant EAR99 8542.39.00.01 MaxLinear, Inc.
ST232CDR
STMicroelectronics
$0.4771 Yes Active 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 200 µA EIA-232; TIA-232; V.28 2 10 V 3.2 mA 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS LEAD FREE, SOP-16 compliant EAR99 8542.39.00.01 STMicroelectronics SOIC 16
AM26LS31CDBR
Texas Instruments
$0.4786 Yes Yes Active 5 V 5 V STANDARD 3-STATE 4 20 ns LINE DRIVER BIPOLAR YES 20 µA EIA-422-B; TIA-422-B; V.11 4 2 V 20 mA 80 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
AM26LS31CDRG4
Texas Instruments
$0.4786 No Obsolete 5 V 5 V STANDARD 3-STATE 4 20 ns LINE DRIVER BIPOLAR YES 20 µA EIA-422-B; TIA-422-B; V.11 4 2 V 20 mA 80 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
AM26LS32ACDE4
Texas Instruments
$0.4798 Yes Yes Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AC, SOIC-16 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
TRS202ECDWR
Texas Instruments
$0.4815 Yes Yes Active 5 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 200 µA EIA-232; TIA-232; V.28 2 10 V 1.6 mA 10 µs 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOIC-16 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
TRS202ECPWR
Texas Instruments
$0.4815 No Obsolete 5 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 200 µA EIA-232; TIA-232; V.28 2 10 V 1.6 mA 10 µs 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 16
ST202CDR
STMicroelectronics
$0.4817 Yes Active 5 V SCHMITT TRIGGER 2 2 3.5 µs LINE TRANSCEIVER NO EIA-232; TIA-232; V.28 2 10 V 3.2 mA 500 ns 4 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOP-16 compliant EAR99 8542.39.00.01 STMicroelectronics SOIC 16
THVD1500DR
Texas Instruments
$0.4823 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 350 ns LINE TRANSCEIVER YES EIA-422; EIA-485 1 100 ns 660 µA 5.5 V 4.5 V 5.5 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.905 mm 1.75 mm 3.895 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments 2017-08-06
MAX202CPWR
Texas Instruments
$0.4829 No Obsolete 5 V 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 10 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 16