Parametric results for: ISP1105W under Line Driver or Receivers

Filter Your Search

1 - 10 of 59,078 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN75189APWR
Texas Instruments
$0.1845 Yes Yes Active 5 V 5 V SCHMITT TRIGGER 4 85 ns LINE RECEIVER EIA-232-F; TIA-232-F; V.28 4 85 ns 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 e4 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2018-09-28 Texas Instruments
FIN1002M5X
Fairchild Semiconductor Corporation
$0.1980 Yes Yes Transferred 3.3 V DIFFERENTIAL 1 LINE RECEIVER NO EIA-644; TIA-644 1 8 mA 2.5 ns 7 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.4 mm 1.6 mm FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 SOT-23 1.60 MM, MO-178, SOT-23, 5 PIN 5 5LD, SOT23, JEDEC MO-178, 1.6MM
GD75232PWR
Texas Instruments
$0.2083 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 150 ns 25 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments TSSOP GREEN, PLASTIC, TSSOP-20 20
SN75189ADR
Texas Instruments
$0.2128 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA INVERTED 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14
SN75189DR
Texas Instruments
$0.2128 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA INVERTED 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14
SN75188DR
Texas Instruments
$0.2131 Yes Yes Active 9 V 9 V GATED TOTEM-POLE 4 350 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 -9 V 4 12 V INVERTED 34 mA 15 V 7.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14
GD75232DWR
Texas Instruments
$0.2174 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 µA TRUE 150 ns 25 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC GREEN, PLASTIC, SOIC-20 20
SN75C189DR
Texas Instruments
$0.2232 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 3.2 mA INVERTED 6 µs 700 µA 6 V 4.5 V 6 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14
GD75232N
Texas Instruments
$0.2273 No Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 µA TRUE 150 ns 25 mA 5.5 V 4.5 V 15 V 7.5 V NO COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 25.4 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments DIP ROHS COMPLIANT, PLASTIC, DIP-20 20
GD65232PWR
Texas Instruments
$0.2290 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 150 ns 38 mA 5.5 V 4.5 V 15 V 7.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments TSSOP GREEN, PLASTIC, TSSOP-20 20