Parametric results for: ISP1105W under Line Driver or Receivers

Filter Your Search

21 - 30 of 59,078 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN75188D
Texas Instruments
$0.2808 No Obsolete 9 V 9 V GATED TOTEM-POLE 4 350 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 -9 V 4 12 V INVERTED 34 mA 15 V 7.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75189D
Texas Instruments
$0.2915 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA INVERTED 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75107BDR
Texas Instruments
$0.2924 Yes Yes Active 5 V 5 V DIFFERENTIAL TOTEM-POLE 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT NO 75 µA GENERAL PURPOSE -5 V 2 16 mA TRUE 25 ns 30 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75ALS192DR
Texas Instruments
$0.2924 Yes Yes Active 5 V 5 V STANDARD 3-STATE 4 14 ns LINE DRIVER BIPOLAR YES 20 µA EIA-422-B; TIA-422-B; V.11 4 2 V 2 mA COMPLEMENTARY 45 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75110ADR
Texas Instruments
$0.2924 Yes Yes Active 5 V 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR HIGH DRIVE YES 40 µA V.35 -5 V 2 COMPLEMENTARY 35 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 Texas Instruments
SN75189AD
Texas Instruments
$0.3046 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA INVERTED 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
AM26LS32ACPWR
Texas Instruments
$0.3049 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C189ANSR
Texas Instruments
$0.3050 Yes Yes Active 5 V 5 V SCHMITT TRIGGER 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 3.2 mA 6 µs 700 µA 6 V 4.5 V 6 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C189ADBR
Texas Instruments
$0.3092 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 3.2 mA TRUE 6 µs 700 µA 6 V 4.5 V 6 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SSOP SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75ALS192NSR
Texas Instruments
$0.3107 Yes Yes Active 5 V 5 V STANDARD 3-STATE 4 14 ns LINE DRIVER BIPOLAR YES 20 µA EIA-422-B; TIA-422-B; V.11 4 2 V 2 mA 45 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments