Filter Your Search
51 - 60 of 59,077 results
![]() |
DSLVDS1001DBVR
Texas Instruments
|
$0.4007 | Yes | No | Obsolete | 3.3 V | 3.3 V | STANDARD | 1 | 1.5 ns | LINE DRIVER | YES | EIA-644-A; TIA-644-A | 1 | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | e0 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23-5 | not_compliant | EAR99 | 8542.39.00.01 | 2018-08-04 | Texas Instruments | |||||||||||||||||
![]() |
AM26C32IDR
Texas Instruments
|
$0.4012 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BICMOS | NO | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 6 mA | TRUE | 27 ns | 15 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | |||||||||
![]() |
GD75232DW
Texas Instruments
|
$0.4016 | Yes | Yes | Active | 5 V | 9 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 3 | 5 | 175 ns | LINE TRANSCEIVER | BIPOLAR | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 µA | TRUE | 150 ns | 25 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 20 | ||||
![]() |
TCA9617ADGKR
Texas Instruments
|
$0.4020 | Yes | Yes | Active | 900 mV | 2 | 2 | 250 ns | LINE TRANSCEIVER | BICMOS | ALSO OPERATES WITH VOLTAGE 2.2 TO 5.5 FOR XCVR B | NO | I2C | 2 | TRUE | 250 ns | 13 µA | 5.5 V | 800 mV | 5.5 V | 2.2 V | YES | INDUSTRIAL | S-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
![]() |
SN75C188DR
Texas Instruments
|
$0.4102 | Yes | Yes | Active | 12 V | 12 V | STANDARD | TOTEM-POLE | 4 | 3.5 µs | LINE DRIVER | BIMOS | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 4 | 8 V | 10 µA | INVERTED | 160 µA | 15 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 14 | |||||||
![]() |
AM26LV31CDR
Texas Instruments
|
$0.4125 | No | Obsolete | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 12 ns | LINE DRIVER | BICMOS | BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION | YES | 10 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 950 mV | COMPLEMENTARY | 100 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | |||||||||
![]() |
SN75C188NSR
Texas Instruments
|
$0.4179 | Yes | Yes | Active | 12 V | 12 V | STANDARD | 4 | 3.5 µs | LINE DRIVER | BIMOS | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 4 | 8 V | 160 µA | 15 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 14 | ||||||||||
![]() |
SN75C188DBR
Texas Instruments
|
$0.4179 | Yes | Yes | Active | 12 V | 12 V | STANDARD | 4 | 3.5 µs | LINE DRIVER | BIMOS | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 4 | 8 V | 160 µA | 15 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SSOP | 14 | ||||||||||
![]() |
MAX232IDR
Texas Instruments
|
$0.4214 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | ||||||||
![]() |
ST232BTR
STMicroelectronics
|
$0.4217 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | 200 µA | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | LEAD FREE, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | TSSOP | 16 |