Filter Your Search
71 - 80 of 860,242 results
|
MMSZ27T1G
onsemi
|
$0.0104 | Yes | Yes | Active | 2 mA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
MMSZ5264B-V-GS08
Vishay Intertechnologies
|
$0.0105 | Yes | Obsolete | 2.1 mA | 500 mW | 60 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 170 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||||||
|
1N5226B-TR
Vishay Intertechnologies
|
$0.0105 | Yes | Active | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 28 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | |||||||||||
![]() |
BZX384-C5V6,115
Nexperia
|
$0.0105 | Yes | Active | 5 mA | 300 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SMD, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||
|
MMSZ8V2T1G
onsemi
|
$0.0108 | Yes | Yes | Active | 5 mA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
BZX384C4V7-E3-08
Vishay Intertechnologies
|
$0.0109 | Yes | Yes | Active | 5 mA | 200 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||
![]() |
BZT52H-B15,115
Nexperia
|
$0.0110 | Yes | Active | 5 mA | 375 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123F | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2017-02-01 | ||||||||||
|
EDZVT2R13B
ROHM Semiconductor
|
$0.0110 | Yes | Active | 5 mA | 150 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 37 Ω | 2.2 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | |||||||||||||
|
1N4740A-TR
Vishay Intertechnologies
|
$0.0110 | Yes | Active | 25 mA | 1.3 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
MMSZ2V7T1G
onsemi
|
$0.0112 | Yes | Yes | Active | 5 mA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.50 | onsemi |