Parametric results for: 1n5538b under Zener Diodes

Filter Your Search

31 - 40 of 860,242 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TZX5V1D-TR
Vishay Intertechnologies
$0.0079 Yes Active 5 mA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 100 Ω 1.92 % O-PALF-W2 AEC-Q101 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
BZX55C11-TR
Vishay Intertechnologies
$0.0079 Yes Active 5 mA 500 mW 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 20 Ω 5.45 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
UDZLVTE-17150
ROHM Semiconductor
$0.0079 Yes Active 1 mA 200 mW 150 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 6.67 % R-PDSO-F2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD compliant ROHM Semiconductor EAR99 8541.10.00.50
TZMC3V6-GS08
Vishay Intertechnologies
$0.0079 Yes Active 5 mA 40 µA 500 mW 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 90 Ω 600 Ω 1 V -1.8 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay
BZX84C68LT1G
onsemi
$0.0080 Yes Yes Active 2 mA 250 mW 68 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 240 Ω 5.8 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant onsemi EAR99 8541.10.00.50 SOT-23 (TO-236) 3 LEAD 3 318
MMBZ5238B
onsemi
$0.0080 Yes Yes Obsolete 20 mA 350 mW 8.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 5 % Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ONSEMI compliant onsemi SOT-23, 3 PIN EAR99 8541.10.00.50 318BM
MMBZ5239BLT1G
onsemi
$0.0081 Yes Yes Active 20 mA 225 mW 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 5.05 % Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant onsemi EAR99 8541.10.00.50 SOT-23 (TO-236) 3 LEAD 3 318
ZPD68
Diotec Semiconductor AG
$0.0081 Yes Active 5 mA 500 mW 68 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 200 Ω 5 % Not Qualified O-LALF-W2 DO-35 1 175 °C -50 °C 260 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant Diotec ROHS COMPLIANT, GLASS PACKAGE-2 EAR99 8541.10.00.50 DO-35 2
UDZVTE-1710B
ROHM Semiconductor
$0.0082 Yes Active 5 mA 200 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 30 Ω 2.2 % R-PDSO-F2 e3 1 150 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD compliant ROHM Semiconductor SC-90A, 2 PIN EAR99 8541.10.00.50
BZX84-B5V6,215
Nexperia
$0.0082 Yes Active 5 mA 1 µA 250 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 400 Ω 2 V 2.5 mV/°C 2 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant Nexperia SOT-23, 3 PIN EAR99 8541.10.00.50 TO-236 3 SOT23 1999-05-18