Parametric results for: MXLSMBG8.0AE3/TR under Transient Suppressors

Filter Your Search

71 - 80 of 727,429 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESD5Z5V0
Diotec Semiconductor AG
$0.0265 Yes Active 900 mV 11.6 V 50 nA 200 mW SILICON 6.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 174 W 5 V R-PDSO-F2 IEC-61000-4-2 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2016-10-10 Diotec
VS5V0BC1EST15R
ROHM Semiconductor
$0.0266 Yes Active 100 mW SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 10 V 60 W R-PBCC-N2 e4 IEC-61000-4-2 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM ROHM CO LTD compliant EAR99 8541.10.00.50 ROHM Semiconductor
SMF36A-E3-08
Vishay Intertechnologies
$0.0266 Yes Yes Active 2.5 V 58.1 V 100 nA 42.15 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 44.3 V 200 W 36 V R-PDSO-F2 e3 IEC-61000-4-2, 4-5 DO-219AB 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 Vishay DO-219AB 2
ESD134B1W0201E6327XTSA1
Infineon Technologies AG
$0.0266 Yes Active 7.5 V 20 nA 9.5 V SILICON 8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 2.1 V 1 AVALANCHE 56 W 2.1 V R-XBCC-N2 IEC-61000-4-2,4-4,4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant Infineon
UMZ12NUMTL
ROHM Semiconductor
$0.0266 Yes Active 100 nA 200 mW 12 V SILICON 11 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 10 V 2 AVALANCHE HIGH RELIABILITY 13 V 9 V R-PDSO-F3 e3 IEC61000-4-2 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD compliant EAR99 8541.10.00.50 2018-05-11 ROHM Semiconductor SC-85, SOT-323FL, 3 PIN
SMAJ20CA/TR13
YAGEO Corporation
$0.0269 Yes Active 32.4 V 1 µA 3.3 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 24.5 V 400 W 20 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP unknown EAR99 8541.10.00.50 2019-04-29 YAGEO SMA, 2 PIN
SMAJ170A-E3/61
Vishay Intertechnologies
$0.0269 Yes Active 3.5 V 275 V 1 µA 3.3 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 209 V 300 W 170 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay SMA, 2 PIN
ESDBK3V3
Diotec Semiconductor AG
$0.0272 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 1 260 10 DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2018-07-19
ESD5Z24
Diotec Semiconductor AG
$0.0272 Yes Active 900 mV 52 V 500 nA 200 mW SILICON 25.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 300 W 24 V R-PDSO-F2 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
ESD5Z12
Diotec Semiconductor AG
$0.0275 Yes Active 900 mV 17 V 10 nA 200 mW SILICON 14.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 240 W 12 V R-PDSO-F2 e3 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2016-10-10 Diotec