Filter Your Search
31 - 40 of 727,948 results
|
SZESD5Z12T1G
onsemi
|
$0.0202 | Yes | Yes | Active | 500 mW | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 240 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | 2 | 502 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||
|
P6KE43CA
SPC Multicomp
|
$0.0202 | Active | 3.5 V | 59.3 V | 5 µA | 5 W | 43.05 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 45.2 V | 600 W | 36.8 V | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||
|
P6KE15A
SPC Multicomp
|
$0.0202 | Active | 3.5 V | 21.2 V | 5 µA | 5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.8 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||||||||
|
P6KE18CA+
SPC Multicomp
|
$0.0202 | Active | 5 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 18.9 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||||||||||||
|
P6KE6.8A
SPC Multicomp
|
$0.0202 | Active | 3.5 V | 10.5 V | 1 mA | 5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.14 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||||||||
|
P6KE200CA+
SPC Multicomp
|
$0.0202 | Active | 5 W | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 210 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||||||||||||
|
P6KE33CA
SPC Multicomp
|
$0.0202 | Yes | Active | 3.5 V | 45.7 V | 5 µA | 5 W | 33.05 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.7 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | MULTICOMP PRO | compliant | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||||||
|
P6KE68CA
SPC Multicomp
|
$0.0202 | Active | 3.5 V | 92 V | 5 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 71.4 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||||||||
|
ESD5Z12T1G
onsemi
|
$0.0204 | Yes | Yes | Active | 17 V | 200 mW | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 240 W | Not Qualified | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | 2 | 502 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||
![]() |
MMBZ12VAL,215
Nexperia
|
$0.0206 | Yes | Active | 900 mV | 17 V | 5 nA | 360 mW | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 8.5 V | 2 | AVALANCHE | IEC-61643-321 | 12.6 V | 40 W | 8.5 V | R-PDSO-G3 | e3 | IEC-60134; IEC-61000-4-2 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.80 | Nexperia | 2017-02-01 |