Parametric results for: 5.0smdj45ca under Transient Suppressors

Filter Your Search

21 - 30 of 727,475 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VCUT05E1-SD0-G4-08
Vishay Intertechnologies
$0.0169 Buy Yes Obsolete 13 V 100 nA 8 V SILICON 6.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE LOW CAPACITANCE 9 V 78 W 5.5 V R-PBCC-N2 IEC-61000-4-2,4-5 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 Vishay
GG0201052R542P
Kyocera AVX Components
$0.0169 Buy Yes Active 15 V 0.5 pF 100 nA SILICON 6.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 46 W 5 V R-PDSO-R2 e3 IEC-61000-4-2, 4-4 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) WRAP AROUND DUAL KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
SA30A+
SPC Multicomp
$0.0169 Buy Active 3.5 V 48.4 V 1 µA 3 W SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 500 W O-PALF-W2 DO-15 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
PESD5Z12,115
Nexperia
$0.0171 Buy Yes Active SILICON 14.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 200 W R-PDSO-F2 e3 IEC-60134; IEC-61000-4-5 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia SOD ULTRA SMALL, PLASTIC, SC-79, SMD, 2 PIN 2 SOD523 2017-02-01
SMAJ43CA
SPC Multicomp
$0.0171 Buy Yes Yes Active 1 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 52.8 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2
SMAJ17A
SPC Multicomp
$0.0171 Buy Yes Yes Active 1 W SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 20.9 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2
ESD9BL0523P
Diotec Semiconductor AG
$0.0180 Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 3 DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 Diotec
PESD12VS1ULD,315
Nexperia
$0.0182 Buy Yes Active SILICON 14.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 15.3 V 150 W R-PDSO-N2 e3 IEC-60134; IEC-61000-4-2, 4-5 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN NO LEAD DUAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia DFN 2 SOD882D 2017-02-01
PESD3V3V1BLYL
Nexperia
$0.0187 Buy Yes Active 10 V 10 nA SILICON 4.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 3.3 V R-PBCC-N2 IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM NEXPERIA compliant Nexperia DFN SOD-882, DFN1006-2, 2 PIN 2 SOD882
SMAJ90A/TR13
YAGEO Corporation
$0.0192 Buy Yes Active 146 V 1 µA 3.3 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 111 V 400 W 90 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP unknown EAR99 8541.10.00.50 YAGEO SMA, 2 PIN 2019-04-29